FUSE 250V SLO-BLO AXL 3AG 7A - 0315007.MXP - Over Current Circuit Protection
| Digi-Key Part Number | 0315007.MXP-ND |
1000 |
.58580 |
Extended Price
585.80 |
| Manufacturer Part Number | 0315007.MXP | |||
| Description | FUSE 250V SLO-BLO AXL 3AG 7A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0315007.MXP |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 3AG |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 7.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Diameter | 6.9850 mm [Typ] |
| Length | 32.385 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0315007 MXP 0315007MXP |
0315007.MXP Specification Sheet
FUSE 250V SLO-BLO AXL 3AG 7A - 0315007.MXP (0315007.MXP-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 250V SLO-BLO AXL 3AG 7A - 0315007.MXP
Order 'fuse 250v slo-blo axl 3ag 7a - 0315007.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315007.MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 1A - 0315001.MXP
Order 'fuse 250v slo-blo axl 3ag 1a - 0315001.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315001.MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 2A - 0315002.MXP
Order 'fuse 250v slo-blo axl 3ag 2a - 0315002.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315002.MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 3A - 0315003.MXP
Order 'fuse 250v slo-blo axl 3ag 3a - 0315003.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315003.MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 4A - 0315004.MXP
Order 'fuse 250v slo-blo axl 3ag 4a - 0315004.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315004.MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 5A - 0315005.MXP
Order 'fuse 250v slo-blo axl 3ag 5a - 0315005.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315005.MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 8A - 0315008.HXP
Order 'fuse 250v slo-blo axl 3ag 8a - 0315008.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315008.HXP-ND.
FUSE 250V SLO-BLO AXL 3AG 8A - 0315008.MXP
Order 'fuse 250v slo-blo axl 3ag 8a - 0315008.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315008.MXP-ND.
FUSE 250V SLO-BLO AXL 3AG .010A - 0315.010HXP
Order 'fuse 250v slo-blo axl 3ag .010a - 0315.010HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315.010HXP-ND.
FUSE 250V SLO-BLO AXL 3AG .010A - 0315.010MXP
Order 'fuse 250v slo-blo axl 3ag .010a - 0315.010MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315.010MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 1.2A - 031501.2HXP
Order 'fuse 250v slo-blo axl 3ag 1.2a - 031501.2HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031501.2HXP-ND.
FUSE 250V SLO-BLO AXL 3AG 1.2A - 031501.2MXP
Order 'fuse 250v slo-blo axl 3ag 1.2a - 031501.2MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031501.2MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 1.5A - 031501.5MXP
Order 'fuse 250v slo-blo axl 3ag 1.5a - 031501.5MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031501.5MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 1.6A - 031501.6MXP
Order 'fuse 250v slo-blo axl 3ag 1.6a - 031501.6MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031501.6MXP-ND.
FUSE 250V SLO-BLO AXL 3AG 1.8A - 031501.8HXP
Order 'fuse 250v slo-blo axl 3ag 1.8a - 031501.8HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031501.8HXP-ND.
Send this link via E-Mail
Help With This Screen