Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 6.25A 250V SLO ID TYPE 3AG - 03136.25HXID

Digi-Key Part Number 03136.25HXID-ND
Price Break
1000
Unit Price
.52780
Extended Price
527.80
Manufacturer Part Number03136.25HXID
DescriptionFUSE 6.25A 250V SLO ID TYPE 3AG
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information03136.25HXID
VendorLittelfuse
CategoryOver Current Circuit Protection
Mounting TypeFuse Holder
Package Name1/4" x 1-1/4"
Package Name3AG
Package NameCylinder
Fuse TypeSlow Blow/Long Time Lag
Rated Current6.250 A [Nom]
Voltage250.000 V [Max]
Body MaterialGlass
PackagingBulk
StandardUL
StandardCSA
StandardCE
Diameter6.3500 mm [Typ]
Length31.750 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 03136 25HXID
0313625HXID

03136.25HXID Specification Sheet

Image of FUSE 6.25A 250V SLO ID TYPE 3AG - 03136.25HXID

FUSE 6.25A 250V SLO ID TYPE 3AG - 03136.25HXID (03136.25HXID-ND)

Related parts :
FUSE 1A 250V SLO ID TYPE 3AG - 0313001.HXID
 Order 'fuse 1a 250v slo id type 3ag - 0313001.HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313001.HXID-ND.
FUSE 2A 250V SLO ID TYPE 3AG - 0313002.HXID
 Order 'fuse 2a 250v slo id type 3ag - 0313002.HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313002.HXID-ND.
FUSE 3A 250V SLO ID TYPE 3AG - 0313003.HXID
 Order 'fuse 3a 250v slo id type 3ag - 0313003.HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313003.HXID-ND.
FUSE 4A 250V SLO ID TYPE 3AG - 0313004.HXID
 Order 'fuse 4a 250v slo id type 3ag - 0313004.HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313004.HXID-ND.
FUSE 5A 250V SLO ID TYPE 3AG - 0313005.HXID
 Order 'fuse 5a 250v slo id type 3ag - 0313005.HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313005.HXID-ND.
FUSE 7A 250V SLO ID TYPE 3AG - 0313007.HXID
 Order 'fuse 7a 250v slo id type 3ag - 0313007.HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313007.HXID-ND.
FUSE 8A 250V SLO ID TYPE 3AG - 0313008.HXID
 Order 'fuse 8a 250v slo id type 3ag - 0313008.HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313008.HXID-ND.
FUSE 1.5A 250V SLO ID TYPE 3AG - 031301.5HXID
 Order 'fuse 1.5a 250v slo id type 3ag - 031301.5HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031301.5HXID-ND.
FUSE .500A 250V SLO ID TYPE 3AG - 0313.500HXID
 Order 'fuse .500a 250v slo id type 3ag - 0313.500HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313.500HXID-ND.
FUSE 6.25A 250V SLO ID TYPE 3AG - 03136.25HXID
 Order 'fuse 6.25a 250v slo id type 3ag - 03136.25HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03136.25HXID-ND.
FUSE 10A 32V SLO ID TYPE 3AG - 0313010.HXID
 Order 'fuse 10a 32v slo id type 3ag - 0313010.HXID' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313010.HXID-ND.
FUSE 250V SLO-BLO AXL 3AG 2.5A - 031502.5MXP
 Order 'fuse 250v slo-blo axl 3ag 2.5a - 031502.5MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 031502.5MXP-ND.
FUSE 2.5A 250V SLO 3AG NICKL MIL - 039302.5M
 Order 'fuse 2.5a 250v slo 3ag nickl mil - 039302.5M' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 039302.5M-ND.
FUSE 2.5A 250V SLO 3AG SILVR MIL - 039802.5M
 Order 'fuse 2.5a 250v slo 3ag silvr mil - 039802.5M' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 039802.5M-ND.
FUSE 2.5A 250V SLO DIP FLATPCK - 020302.5H
 Order 'fuse 2.5a 250v slo dip flatpck - 020302.5H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 020302.5H-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 6.25A 250V SLO 3AB SLVR MIL - 03956.25M Next: FUSE 6.25A 500V MIDG TLAG UL CSA - FNQ-6-1/4