Keywords:





Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXID

FUSE 7A 250V SLO ID TYPE 3AG - 0313007.HXID - Circuit Protection

Digi-Key Part Number 0313007.HXID-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number0313007.HXID
DescriptionFUSE 7A 250V SLO ID TYPE 3AG
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXID
Technical/Catalog Information0313007.HXID
VendorLittelfuse Inc
CategoryCircuit Protection
Current 7A
Voltage - Rated 250V
Package / Case3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeHolder
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0313007 HXID
0313007HXID

0313007.HXID Specification Sheet

Image of FUSE 7A 250V SLO ID TYPE 3AG - 0313007.HXID

FUSE 7A 250V SLO ID TYPE 3AG - 0313007.HXID (0313007.HXID-ND) - Circuit Protection

Related parts Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXID
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXID
 Order 'fuse 7a 250v slo id type 3ag - 0313007.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.HXID-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313001.HXID
 Order 'fuse 1a 250v slo id type 3ag - 0313001.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.HXID-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.HXID
 Order 'fuse 2a 250v slo id type 3ag - 0313002.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.HXID-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.HXID
 Order 'fuse 3a 250v slo id type 3ag - 0313003.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.HXID-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313004.HXID
 Order 'fuse 4a 250v slo id type 3ag - 0313004.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.HXID-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.HXID
 Order 'fuse 5a 250v slo id type 3ag - 0313005.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313005.HXID-ND.
Fuse Circuit Protection 8A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313008.HXID
 Order 'fuse 8a 250v slo id type 3ag - 0313008.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313008.HXID-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.5HXID
 Order 'fuse 1.5a 250v slo id type 3ag - 031301.5HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5HXID-ND.
Fuse Circuit Protection 500mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.500HXID
 Order 'fuse .500a 250v slo id type 3ag - 0313.500HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.500HXID-ND.
Fuse Circuit Protection 6.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 03136.25HXID
 Order 'fuse 6.25a 250v slo id type 3ag - 03136.25HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03136.25HXID-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0315007.MXB
 Order 'fuse 7a 250v slo 3ag brd washble - 0315007.MXB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315007.MXB-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0395007.M
 Order 'fuse 7a 250v slo 3ab silver mil - 0395007.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0395007.M-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0325007.H
 Order 'fuse 7a 250v slo 3ab axial - 0325007.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325007.H-ND.
Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.HXID
 Order 'fuse 10a 32v slo id type 3ag - 0313010.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313010.HXID-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.H
 Order 'fuse 7a/250v 3ag slo-blo - 0313007.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F334-ND.

Options for Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXID
Send this link via E-Mail
Help With This Screen

FUSE 7A 250V SLO ID TYPE 3AG - 0313007.HXID
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 7A 250V SLO 3AG BRD WASHBLE - 0315007.MXB Next: FUSE 7A 250V SLOW 5X15 BULK - MJS 7-R
FUSE 7A 250V SLO ID TYPE 3AG - 0313007.HXID