Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.MXP
FUSE 250V SLO-BLO 3AG 5A - 0313005.MXP
| Digi-Key Part Number | 0313005.MXP-ND |
1000 |
.47850 |
Extended Price
478.50 |
| Manufacturer Part Number | 0313005.MXP | |||
| Description | FUSE 250V SLO-BLO 3AG 5A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0313005.MXP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0313005 MXP 0313005MXP |
0313005.MXP Specification Sheet
FUSE 250V SLO-BLO 3AG 5A - 0313005.MXP (0313005.MXP-ND)
Related parts Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.MXPFuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.MXP
Order 'fuse 250v slo-blo 3ag 5a - 0313005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313005.MXP-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.HXP
Order 'fuse 250v slo-blo 3ag 5a cart - 0313005.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2547-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0315005.HXP
Order 'fuse 250v slo-blo 3ag 5a axial - 0315005.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3239-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0326005.MXP
Order 'fuse 250v slo-blo 3ab 5a - 0326005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0326005.MXP-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0326005.HXP
Order 'fuse 250v slo-blo 3ab 5a cart - 0326005.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2641-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313001.MXP
Order 'fuse 250v slo-blo 3ag 1a - 0313001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.MXP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.MXP
Order 'fuse 250v slo-blo 3ag 2a - 0313002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.MXP-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.MXP
Order 'fuse 250v slo-blo 3ag 3a - 0313003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.MXP-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313004.MXP
Order 'fuse 250v slo-blo 3ag 4a - 0313004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.MXP-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.MXP
Order 'fuse 250v slo-blo 3ag 7a - 0313007.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.MXP-ND.
Fuse Circuit Protection 8A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313008.MXP
Order 'fuse 250v slo-blo 3ag 8a - 0313008.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313008.MXP-ND.
Fuse Circuit Protection 10mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.010MXP
Order 'fuse 250v slo-blo 3ag .010a - 0313.010MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.010MXP-ND.
Fuse Circuit Protection 1.2A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.2MXP
Order 'fuse 250v slo-blo 3ag 1.2a - 031301.2MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.2MXP-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.5MXP
Order 'fuse 250v slo-blo 3ag 1.5a - 031301.5MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5MXP-ND.
Fuse Circuit Protection 1.6A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.6MXP
Order 'fuse 250v slo-blo 3ag 1.6a - 031301.6MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.6MXP-ND.
Options for Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.MXP
Send this link via E-Mail
Help With This Screen
