FUSE 5A 250V SLO ID TYPE 3AG - 0313005.HXID - Circuit Protection
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.HXID
| Digi-Key Part Number | 0313005.HXID-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0313005.HXID | |||
| Description | FUSE 5A 250V SLO ID TYPE 3AG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.HXID
| Technical/Catalog Information | 0313005.HXID |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0313005 HXID 0313005HXID |
0313005.HXID Specification Sheet
FUSE 5A 250V SLO ID TYPE 3AG - 0313005.HXID (0313005.HXID-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.HXIDFUSE 5A 250V SLO ID TYPE 3AG - 0313005.HXID
Order 'fuse 5a 250v slo id type 3ag - 0313005.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313005.HXID-ND.
FUSE 1A 250V SLO ID TYPE 3AG - 0313001.HXID
Order 'fuse 1a 250v slo id type 3ag - 0313001.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.HXID-ND.
FUSE 2A 250V SLO ID TYPE 3AG - 0313002.HXID
Order 'fuse 2a 250v slo id type 3ag - 0313002.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.HXID-ND.
FUSE 3A 250V SLO ID TYPE 3AG - 0313003.HXID
Order 'fuse 3a 250v slo id type 3ag - 0313003.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.HXID-ND.
FUSE 4A 250V SLO ID TYPE 3AG - 0313004.HXID
Order 'fuse 4a 250v slo id type 3ag - 0313004.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.HXID-ND.
FUSE 7A 250V SLO ID TYPE 3AG - 0313007.HXID
Order 'fuse 7a 250v slo id type 3ag - 0313007.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.HXID-ND.
FUSE 8A 250V SLO ID TYPE 3AG - 0313008.HXID
Order 'fuse 8a 250v slo id type 3ag - 0313008.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313008.HXID-ND.
FUSE 1.5A 250V SLO ID TYPE 3AG - 031301.5HXID
Order 'fuse 1.5a 250v slo id type 3ag - 031301.5HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5HXID-ND.
FUSE .500A 250V SLO ID TYPE 3AG - 0313.500HXID
Order 'fuse .500a 250v slo id type 3ag - 0313.500HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.500HXID-ND.
FUSE 6.25A 250V SLO ID TYPE 3AG - 03136.25HXID
Order 'fuse 6.25a 250v slo id type 3ag - 03136.25HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03136.25HXID-ND.
FUSE 5A 250V SLO 3AB SILVER MIL - 0395005.M
Order 'fuse 5a 250v slo 3ab silver mil - 0395005.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0395005.M-ND.
FUSE 5A 250V SLO DIP FLATPACK - 0203005.H
Order 'fuse 5a 250v slo dip flatpack - 0203005.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203005.H-ND.
FUSE 5A 250V SLO SMT GULL - 0203005.HXG
Order 'fuse 5a 250v slo smt gull - 0203005.HXG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203005.HXG-ND.
FUSE 5A 250V SLO SMD FLATPCK T/R - 0203005.URG
Order 'fuse 5a 250v slo smd flatpck t/r - 0203005.URG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203005.URG-ND.
FUSE 5A 250V SLO 5X20 IEC AXIAL - 0218005.MXE-
Order 'fuse 5a 250v slo 5x20 iec axial - 0218005.MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0228005.M-ND.
Options for Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.HXID
Send this link via E-Mail
Help With This Screen
