FUSE 250V SLO-BLO 3AG 4A - 0313004.MXP - Circuit Protection
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313004.MXP
| Digi-Key Part Number | 0313004.MXP-ND |
1000 |
.47850 |
Extended Price
478.50 |
| Manufacturer Part Number | 0313004.MXP | |||
| Description | FUSE 250V SLO-BLO 3AG 4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0313004.MXP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 4A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0313004 MXP 0313004MXP |
0313004.MXP Specification Sheet
FUSE 250V SLO-BLO 3AG 4A - 0313004.MXP (0313004.MXP-ND) - Circuit Protection
Related parts Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313004.MXPFUSE 250V SLO-BLO 3AG 4A - 0313004.MXP
Order 'fuse 250v slo-blo 3ag 4a - 0313004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.MXP-ND.
FUSE 250V SLO-BLO 3AG 4A CART - 0313004.HXP
Order 'fuse 250v slo-blo 3ag 4a cart - 0313004.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2546-ND.
FUSE 250V SLO-BLO 3AG 4A AXIAL - 0315004.HXP
Order 'fuse 250v slo-blo 3ag 4a axial - 0315004.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3238-ND.
FUSE 250V SLO-BLO 3AB 4A - 0326004.MXP
Order 'fuse 250v slo-blo 3ab 4a - 0326004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0326004.MXP-ND.
FUSE 250V SLO-BLO 3AB 4A CART - 0326004.HXP
Order 'fuse 250v slo-blo 3ab 4a cart - 0326004.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2640-ND.
FUSE 250V SLO-BLO 3AG 4.0A ID - 0313004.HXIDP
Order 'fuse 250v slo-blo 3ag 4.0a id - 0313004.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 1A - 0313001.MXP
Order 'fuse 250v slo-blo 3ag 1a - 0313001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.MXP-ND.
FUSE 250V SLO-BLO 3AG 2A - 0313002.MXP
Order 'fuse 250v slo-blo 3ag 2a - 0313002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.MXP-ND.
FUSE 250V SLO-BLO 3AG 3A - 0313003.MXP
Order 'fuse 250v slo-blo 3ag 3a - 0313003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.MXP-ND.
FUSE 250V SLO-BLO 3AG 5A - 0313005.MXP
Order 'fuse 250v slo-blo 3ag 5a - 0313005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313005.MXP-ND.
FUSE 250V SLO-BLO 3AG 7A - 0313007.MXP
Order 'fuse 250v slo-blo 3ag 7a - 0313007.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.MXP-ND.
FUSE 250V SLO-BLO 3AG 8A - 0313008.MXP
Order 'fuse 250v slo-blo 3ag 8a - 0313008.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313008.MXP-ND.
FUSE 250V SLO-BLO 3AG .010A - 0313.010MXP
Order 'fuse 250v slo-blo 3ag .010a - 0313.010MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.010MXP-ND.
FUSE 250V SLO-BLO 3AG 1.2A - 031301.2MXP
Order 'fuse 250v slo-blo 3ag 1.2a - 031301.2MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.2MXP-ND.
FUSE 250V SLO-BLO 3AG 1.5A - 031301.5MXP
Order 'fuse 250v slo-blo 3ag 1.5a - 031301.5MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5MXP-ND.
Options for Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313004.MXP
Send this link via E-Mail
Help With This Screen
