FUSE 3A 250V SLO ID TYPE 3AG - 0313003.HXID
| Digi-Key Part Number | 0313003.HXID-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0313003.HXID | |||
| Description | FUSE 3A 250V SLO ID TYPE 3AG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0313003.HXID |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 3A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0313003 HXID 0313003HXID |
0313003.HXID Specification Sheet
FUSE 3A 250V SLO ID TYPE 3AG - 0313003.HXID (0313003.HXID-ND)
Related parts :FUSE 3A 250V SLO ID TYPE 3AG - 0313003.HXID
Order 'fuse 3a 250v slo id type 3ag - 0313003.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.HXID-ND.
FUSE 1A 250V SLO ID TYPE 3AG - 0313001.HXID
Order 'fuse 1a 250v slo id type 3ag - 0313001.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.HXID-ND.
FUSE 2A 250V SLO ID TYPE 3AG - 0313002.HXID
Order 'fuse 2a 250v slo id type 3ag - 0313002.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.HXID-ND.
FUSE 4A 250V SLO ID TYPE 3AG - 0313004.HXID
Order 'fuse 4a 250v slo id type 3ag - 0313004.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.HXID-ND.
FUSE 5A 250V SLO ID TYPE 3AG - 0313005.HXID
Order 'fuse 5a 250v slo id type 3ag - 0313005.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313005.HXID-ND.
FUSE 7A 250V SLO ID TYPE 3AG - 0313007.HXID
Order 'fuse 7a 250v slo id type 3ag - 0313007.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.HXID-ND.
FUSE 8A 250V SLO ID TYPE 3AG - 0313008.HXID
Order 'fuse 8a 250v slo id type 3ag - 0313008.HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313008.HXID-ND.
FUSE 1.5A 250V SLO ID TYPE 3AG - 031301.5HXID
Order 'fuse 1.5a 250v slo id type 3ag - 031301.5HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5HXID-ND.
FUSE .500A 250V SLO ID TYPE 3AG - 0313.500HXID
Order 'fuse .500a 250v slo id type 3ag - 0313.500HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.500HXID-ND.
FUSE 6.25A 250V SLO ID TYPE 3AG - 03136.25HXID
Order 'fuse 6.25a 250v slo id type 3ag - 03136.25HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03136.25HXID-ND.
FUSE 3A 250V SLO 3AG NICKEL MIL - 0393003.M
Order 'fuse 3a 250v slo 3ag nickel mil - 0393003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0393003.M-ND.
FUSE 3A 250V SLO 3AG SILVER MIL - 0398003.M
Order 'fuse 3a 250v slo 3ag silver mil - 0398003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0398003.M-ND.
FUSE 3A 250V SLO 3AG BRD WASHBLE - 0315003.MXB
Order 'fuse 3a 250v slo 3ag brd washble - 0315003.MXB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315003.MXB-ND.
FUSE 3A 250V SLO 3AB SILVER MIL - 0395003.M
Order 'fuse 3a 250v slo 3ab silver mil - 0395003.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0395003.M-ND.
FUSE 3A 250V SLO DIP FLATPACK - 0203003.H
Order 'fuse 3a 250v slo dip flatpack - 0203003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203003.H-ND.
Send this link via E-Mail
Help With This Screen
