Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.MXP
FUSE 250V SLO-BLO 3AG 2A - 0313002.MXP - Circuit Protection
| Digi-Key Part Number | 0313002.MXP-ND |
1000 |
.41615 |
Extended Price
416.15 |
| Manufacturer Part Number | 0313002.MXP | |||
| Description | FUSE 250V SLO-BLO 3AG 2A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0313002.MXP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 2A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0313002 MXP 0313002MXP |
0313002.MXP Specification Sheet
FUSE 250V SLO-BLO 3AG 2A - 0313002.MXP (0313002.MXP-ND) - Circuit Protection
Related parts Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.MXPFuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.MXP
Order 'fuse 250v slo-blo 3ag 2a - 0313002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.MXP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.HXP
Order 'fuse 250v slo-blo 3ag 2a cart - 0313002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2544-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0315002.HXP
Order 'fuse 250v slo-blo 3ag 2a axial - 0315002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3236-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0326002.MXP
Order 'fuse 250v slo-blo 3ab 2a - 0326002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0326002.MXP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0326002.HXP
Order 'fuse 250v slo-blo 3ab 2a cart - 0326002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2638-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.HXIDP
Order 'fuse 250v slo-blo 3ag 2.0a id - 0313002.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.HXIDP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0229002.MXP
Order 'fuse 250v slo-blo 2ag 2a - 0229002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0229002.MXP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0230002.DRT1P
Order 'fuse 250v slo-blo 2ag 2a axial - 0230002.DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0230002.DRT1P-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0230002.DRT2P
Order 'fuse 250v slo-blo 2ag 2a axial - 0230002.DRT2P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0230002.DRT2P-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0230002.DRT3P
Order 'fuse 250v slo-blo 2ag 2a axial - 0230002.DRT3P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0230002.DRT3P-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0230002.MXP
Order 'fuse 250v slo-blo 2ag 2a axial - 0230002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0230002.MXP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0229002.HXP
Order 'fuse 250v slo-blo 2ag 2a cart - 0229002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2469-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0230002.HXP
Order 'fuse 250v slo-blo 2ag 2a axial - 0230002.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2484-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313001.MXP
Order 'fuse 250v slo-blo 3ag 1a - 0313001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.MXP-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.MXP
Order 'fuse 250v slo-blo 3ag 3a - 0313003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.MXP-ND.
Options for Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.MXP
Send this link via E-Mail
Help With This Screen
