Fuse Circuit Protection 500A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298500.ZXH
FUSE MEGA 500A RIVETED - 0298500.ZXH - Circuit Protection
| Digi-Key Part Number | 0298500.ZXH-ND |
500 |
5.46720 |
Extended Price
2733.60 |
| Manufacturer Part Number | 0298500.ZXH | |||
| Description | FUSE MEGA 500A RIVETED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0298500.ZXH |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 500A |
| Voltage - Rated | 32V |
| Package / Case | Bolt Mount |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0298500 ZXH 0298500ZXH |
FUSE MEGA 500A RIVETED - 0298500.ZXH (0298500.ZXH-ND) - Circuit Protection
Related parts Fuse Circuit Protection 500A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298500.ZXHFuse Circuit Protection 500A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298500.ZXH
Order 'fuse mega 500a riveted - 0298500.ZXH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0298500.ZXH-ND.
Fuse Circuit Protection 300A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298300.ZXH
Order 'fuse mega 300a riveted - 0298300.ZXH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0298300.ZXH-ND.
Fuse Circuit Protection 350A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298350.ZXH
Order 'fuse mega 350a riveted - 0298350.ZXH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0298350.ZXH-ND.
Fuse Circuit Protection 400A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298400.ZXH
Order 'fuse mega 400a riveted - 0298400.ZXH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0298400.ZXH-ND.
Fuse Circuit Protection 450A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298450.ZXH
Order 'fuse mega 450a riveted - 0298450.ZXH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0298450.ZXH-ND.
Fuse Circuit Protection 100A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298100.ZXEH
Order 'fuse mega 100a - 0298100.ZXEH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3322-ND.
Fuse Circuit Protection 125A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298125.ZXEH
Order 'fuse mega 125a - 0298125.ZXEH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3323-ND.
Fuse Circuit Protection 150A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298150.ZXEH
Order 'fuse mega 150a - 0298150.ZXEH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3324-ND.
Fuse Circuit Protection 175A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298175.ZXEH
Order 'fuse mega 175a - 0298175.ZXEH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3325-ND.
Fuse Circuit Protection 200A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298200.ZXEH
Order 'fuse mega 200a - 0298200.ZXEH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3326-ND.
Fuse Circuit Protection 225A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298225.ZXEH
Order 'fuse mega 225a - 0298225.ZXEH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0298225.ZXEH-ND.
Fuse Circuit Protection 250A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298250.ZXEH
Order 'fuse mega 250a - 0298250.ZXEH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3327-ND.
Fuse Circuit Protection 500mA 500V Littelfuse Inc Slow Blow, Long Time Lag 0FLQ.500T
Order 'fuse midget .500a 500v timedelay - 0FLQ.500T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1042-ND.
Fuse Circuit Protection 500mA 600V Littelfuse Inc Fast Acting, Short Time Lag 0KLK.500T
Order 'fuse midget .500a 600v fast-act - 0KLK.500T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1071-ND.
Fuse Circuit Protection 500mA 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0429.500WRM
Order 'fuse 63v .500a fast 1206 smd - 0429.500WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1232CT-ND.
Options for Fuse Circuit Protection 500A 32V Littelfuse Inc Slow Blow, Long Time Lag 0298500.ZXH
Send this link via E-Mail
Help With This Screen
