CAP CERM 1500PF 2000V X7R 1808 - 1808GC152KAT1A - Capacitors
| Digi-Key Part Number | 478-2976-1-ND |
10 100 500 1000 |
3.30000 1.95000 1.12500 .78000 |
Extended Price
33.00 195.00 562.50 780.00 |
| Manufacturer Part Number | 1808GC152KAT1A | |||
| Description | CAP CERM 1500PF 2000V X7R 1808 | |||
| Quantity Available | 2620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808GC152KAT1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808GC152KAT1A 1808GC152KAT1A 478 2976 1 ND 47829761ND 478-2976-1 |
1808GC152KAT1A Specification Sheet
CAP CERM 1500PF 2000V X7R 1808 - 1808GC152KAT1A (478-2976-1-ND) - Capacitors
Related parts Capacitors :CAP CERM 1500PF 2000V X7R 1808 - 1808GC152KAT1A
Order 'cap cerm 1500pf 2000v x7r 1808 - 1808GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2976-1-ND.
CAP CERM 1500PF 2000V X7R 1808 - 1808GC152KAT1A
Order 'cap cerm 1500pf 2000v x7r 1808 - 1808GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2976-6-ND.
CAP CERM 1500PF 2000V X7R 1808 - 1808GC152KAT1A
Order 'cap cerm 1500pf 2000v x7r 1808 - 1808GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2976-2-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102KAT1A
Order 'cap cerm 1000pf 2000v x7r 1808 - 1808GC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2974-1-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102MAT1A
Order 'cap cerm 1000pf 2000v x7r 1808 - 1808GC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2975-1-ND.
CAP CERM 330PF 2000V X7R 1808 - 1808GC331MAT1A
Order 'cap cerm 330pf 2000v x7r 1808 - 1808GC331MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2977-1-ND.
CAP CERM 100PF 2000V X7R 1808 - 1808GC101KAT1A
Order 'cap cerm 100pf 2000v x7r 1808 - 1808GC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4004-1-ND.
CAP CERM 100PF 2000V X7R 1808 - 1808GC101KAT1A
Order 'cap cerm 100pf 2000v x7r 1808 - 1808GC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4004-6-ND.
CAP CERM 470PF 2000V X7R 1808 - 1808GC471KAT1A
Order 'cap cerm 470pf 2000v x7r 1808 - 1808GC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4005-1-ND.
CAP CERM 470PF 2000V X7R 1808 - 1808GC471KAT1A
Order 'cap cerm 470pf 2000v x7r 1808 - 1808GC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4005-6-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102KAT1A
Order 'cap cerm 1000pf 2000v x7r 1808 - 1808GC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2974-6-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102MAT1A
Order 'cap cerm 1000pf 2000v x7r 1808 - 1808GC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2975-6-ND.
CAP CERM 330PF 2000V X7R 1808 - 1808GC331MAT1A
Order 'cap cerm 330pf 2000v x7r 1808 - 1808GC331MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2977-6-ND.
CAP CER 1500PF 2KV X7R 1808 - 1808GC152ZAT1A
Order 'cap cer 1500pf 2kv x7r 1808 - 1808GC152ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC152ZAT1A-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102KAT1A
Order 'cap cerm 1000pf 2000v x7r 1808 - 1808GC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2974-2-ND.
Send this link via E-Mail
Help With This Screen
