CAP CERM 39000PF 630V X7R 1808 - 1808CC393KAT1A - Capacitors
0.039µF Ceramic Capacitor AVX Corporation (VA) 1808 (4520 metric) 630V 1808CC393KAT1A
| Digi-Key Part Number | 478-2972-1-ND |
10 100 500 1000 |
3.30000 1.95000 1.12500 .78000 |
Extended Price
33.00 195.00 562.50 780.00 |
| Manufacturer Part Number | 1808CC393KAT1A | |||
| Description | CAP CERM 39000PF 630V X7R 1808 | |||
| Quantity Available | 4560 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808CC393KAT1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808CC393KAT1A 1808CC393KAT1A 478 2972 1 ND 47829721ND 478-2972-1 |
1808CC393KAT1A Specification Sheet
CAP CERM 39000PF 630V X7R 1808 - 1808CC393KAT1A (478-2972-1-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation (VA) 1808 (4520 metric) 630V 1808CC393KAT1ACAP CERM 39000PF 630V X7R 1808 - 1808CC393KAT1A
Order 'cap cerm 39000pf 630v x7r 1808 - 1808CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2972-1-ND.
CAP CERM 39000PF 630V X7R 1808 - 1808CC393KAT1A
Order 'cap cerm 39000pf 630v x7r 1808 - 1808CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2972-6-ND.
CAP CERM 39000PF 630V X7R 1808 - 1808CC393KAT1A
Order 'cap cerm 39000pf 630v x7r 1808 - 1808CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2972-2-ND.
CAP CERM 3300PF 630V X7R 1808 - 1808CC332MAT1A
Order 'cap cerm 3300pf 630v x7r 1808 - 1808CC332MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2971-1-ND.
CAP CERM 3300PF 630V X7R 1808 - 1808CC332MAT1A
Order 'cap cerm 3300pf 630v x7r 1808 - 1808CC332MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2971-2-ND.
CAP CERM 10000PF 630V X7R 1206 - 1206CC103KAT1A
Order 'cap cerm 10000pf 630v x7r 1206 - 1206CC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2955-1-ND.
CAP CERM 22000PF 630V X7R 1210 - 1210CC223KAT1A
Order 'cap cerm 22000pf 630v x7r 1210 - 1210CC223KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2959-1-ND.
CAP CERM 1000PF 1000V X7R 1808 - 1808AC102KAT1A
Order 'cap cerm 1000pf 1000v x7r 1808 - 1808AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2966-1-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2967-1-ND.
CAP CERM 15000PF 1000V X7R 1808 - 1808AC153KAT1A
Order 'cap cerm 15000pf 1000v x7r 1808 - 1808AC153KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2968-1-ND.
CAP CERM 3300PF 1000V X7R 1808 - 1808AC332KAT1A
Order 'cap cerm 3300pf 1000v x7r 1808 - 1808AC332KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2969-1-ND.
CAP CERM 6800PF 1000V X7R 1808 - 1808AC682KAT1A
Order 'cap cerm 6800pf 1000v x7r 1808 - 1808AC682KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2970-1-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102KAT1A
Order 'cap cerm 1000pf 2000v x7r 1808 - 1808GC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2974-1-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102MAT1A
Order 'cap cerm 1000pf 2000v x7r 1808 - 1808GC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2975-1-ND.
CAP CERM 1500PF 2000V X7R 1808 - 1808GC152KAT1A
Order 'cap cerm 1500pf 2000v x7r 1808 - 1808GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2976-1-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation (VA) 1808 (4520 metric) 630V 1808CC393KAT1A
Send this link via E-Mail
Help With This Screen
