Keywords:





FUSE .400A 125V FAST MICRO SHORT - 0272.400V - Circuit Protection

Fuse Circuit Protection 400mA 125V Littelfuse Inc Fast Acting, Short Time Lag 0272.400V

Digi-Key Part Number 0272.400V-ND
Price Break
5
Unit Price
9.04200
Extended Price
45.21
Manufacturer Part Number0272.400V
DescriptionFUSE .400A 125V FAST MICRO SHORT
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 400mA 125V Littelfuse Inc Fast Acting, Short Time Lag 0272.400V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 400mA 125V Littelfuse Inc Fast Acting, Short Time Lag 0272.400V
Technical/Catalog Information0272.400V
VendorLittelfuse Inc
CategoryCircuit Protection
Current 400mA
Voltage - Rated 125V
Package / CaseRadial
Fuse TypeFast Acting, Short Time Lag
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0272 400V
0272400V

0272.400V Specification Sheet

Image of FUSE .400A 125V FAST MICRO SHORT - 0272.400V

FUSE .400A 125V FAST MICRO SHORT - 0272.400V (0272.400V-ND) - Circuit Protection

Related parts Fuse Circuit Protection 400mA 125V Littelfuse Inc Fast Acting, Short Time Lag 0272.400V
FUSE .400A 125V FAST MICRO SHORT - 0272.400V
 Order 'fuse .400a 125v fast micro short - 0272.400V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.400V-ND.
FUSE 1A 125V FAST MICRO SHORT - 0272001.H
 Order 'fuse 1a 125v fast micro short - 0272001.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272001.H-ND.
FUSE 2A 125V FAST MICRO SHORT - 0272002.H
 Order 'fuse 2a 125v fast micro short - 0272002.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272002.H-ND.
FUSE .002A 125V FAST MICRO SHORT - 0272.002V
 Order 'fuse .002a 125v fast micro short - 0272.002V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.002V-ND.
FUSE 3A 125V FAST MICRO SHORT - 0272003.H
 Order 'fuse 3a 125v fast micro short - 0272003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272003.H-ND.
FUSE 4A 125V FAST MICRO SHORT - 0272004.V
 Order 'fuse 4a 125v fast micro short - 0272004.V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272004.V-ND.
FUSE 5A 125V FAST MICRO SHORT - 0272005.H
 Order 'fuse 5a 125v fast micro short - 0272005.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272005.H-ND.
FUSE .005A 125V FAST MICRO SHORT - 0272.005V
 Order 'fuse .005a 125v fast micro short - 0272.005V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.005V-ND.
FUSE .010A 125V FAST MICRO SHORT - 0272.010V
 Order 'fuse .010a 125v fast micro short - 0272.010V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.010V-ND.
FUSE 1.5A 125V FAST MICRO SHORT - 027201.5H
 Order 'fuse 1.5a 125v fast micro short - 027201.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 027201.5H-ND.
FUSE .015A 125V FAST MICRO SHORT - 0272.015V
 Order 'fuse .015a 125v fast micro short - 0272.015V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.015V-ND.
FUSE .031A 125V FAST MICRO SHORT - 0272.031V
 Order 'fuse .031a 125v fast micro short - 0272.031V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.031V-ND.
FUSE .050A 125V FAST MICRO SHORT - 0272.050V
 Order 'fuse .050a 125v fast micro short - 0272.050V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.050V-ND.
FUSE .062A 125V FAST MICRO SHORT - 0272.062V
 Order 'fuse .062a 125v fast micro short - 0272.062V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.062V-ND.
FUSE .100A 125V FAST MICRO SHORT - 0272.100H
 Order 'fuse .100a 125v fast micro short - 0272.100H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0272.100H-ND.

Options for Fuse Circuit Protection 400mA 125V Littelfuse Inc Fast Acting, Short Time Lag 0272.400V
Send this link via E-Mail
Help With This Screen

FUSE .400A 125V FAST MICRO SHORT - 0272.400V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE .400A 125V FAST MICRO LONG - 0279.400V Next: FUSE .400A 125V FAST NANO2 SMD - 0451.400MRL
FUSE .400A 125V FAST MICRO SHORT - 0272.400V