FUSE .500A FST PICO COLOR T/R T2 - 0255.500NRT2 - Circuit Protection
| Digi-Key Part Number | 0255.500NRT2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0255.500NRT2 | |||
| Description | FUSE .500A FST PICO COLOR T/R T2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0255.500NRT2 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 500mA |
| Voltage - Rated | 125V |
| Package / Case | Axial |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0255 500NRT2 0255500NRT2 |
0255.500NRT2 Specification Sheet
FUSE .500A FST PICO COLOR T/R T2 - 0255.500NRT2 (0255.500NRT2-ND) - Circuit Protection
Related parts Circuit Protection :FUSE .500A FST PICO COLOR T/R T2 - 0255.500NRT2
Order 'fuse .500a fst pico color t/r t2 - 0255.500NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255.500NRT2-ND.
FUSE .062A FST PICO COLOR T/R T2 - 0255.062NRT2
Order 'fuse .062a fst pico color t/r t2 - 0255.062NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255.062NRT2-ND.
FUSE .125A FST PICO COLOR T/R T2 - 0255.125NRT2
Order 'fuse .125a fst pico color t/r t2 - 0255.125NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255.125NRT2-ND.
FUSE .250A FST PICO COLOR T/R T2 - 0255.250NRT2
Order 'fuse .250a fst pico color t/r t2 - 0255.250NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255.250NRT2-ND.
FUSE .375A FST PICO COLOR T/R T2 - 0255.375NRT2
Order 'fuse .375a fst pico color t/r t2 - 0255.375NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255.375NRT2-ND.
FUSE .500A FST PICO COLOR T/R T1 - 0255.500NRT1-
Order 'fuse .500a fst pico color t/r t1 - 0255.500NRT1-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255.500NRT1-ND.
FUSE .500A FST PICO COLOR T/R T3 - 0255.500NRT3
Order 'fuse .500a fst pico color t/r t3 - 0255.500NRT3' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255.500NRT3-ND.
FUSE .750A FST PICO COLOR T/R T2 - 0255.750NRT2
Order 'fuse .750a fst pico color t/r t2 - 0255.750NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255.750NRT2-ND.
FUSE 1A FAST PICO COLOR T/R T2 - 0255001.NRT2
Order 'fuse 1a fast pico color t/r t2 - 0255001.NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255001.NRT2-ND.
FUSE 2A FAST PICO COLOR T/R T2 - 0255002.NRT2
Order 'fuse 2a fast pico color t/r t2 - 0255002.NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255002.NRT2-ND.
FUSE 3A FAST PICO COLOR T/R T2 - 0255003.NRT2
Order 'fuse 3a fast pico color t/r t2 - 0255003.NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255003.NRT2-ND.
FUSE 4A FAST PICO COLOR T/R T2 - 0255004.NRT2
Order 'fuse 4a fast pico color t/r t2 - 0255004.NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255004.NRT2-ND.
FUSE 5A FAST PICO COLOR T/R T2 - 0255005.NRT2
Order 'fuse 5a fast pico color t/r t2 - 0255005.NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255005.NRT2-ND.
FUSE 7A FAST PICO COLOR T/R T2 - 0255007.NRT2
Order 'fuse 7a fast pico color t/r t2 - 0255007.NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255007.NRT2-ND.
FUSE 10A FAST PICO COLOR T/R T2 - 0255010.NRT2
Order 'fuse 10a fast pico color t/r t2 - 0255010.NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255010.NRT2-ND.
Send this link via E-Mail
Help With This Screen
