CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
| Digi-Key Part Number | 478-2958-2-ND |
2000 10000 24000 |
.36000 .28000 .26600 |
Extended Price
720.00 2800.00 6384.00 |
| Manufacturer Part Number | 1210AC103KAT1A | |||
| Description | CAP CERM 10000PF 1000V X7R 1210 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210AC103KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210AC103KAT1A 1210AC103KAT1A 478 2958 2 ND 47829582ND 478-2958-2 |
1210AC103KAT1A Specification Sheet
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A (478-2958-2-ND)
Related parts:CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2958-1-ND.
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2958-2-ND.
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2958-6-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KA11A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KA11A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAJ1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAT1B
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAT1B-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATBE
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATBE-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATME
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATME-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4601-2-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT9A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT9A-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2967-1-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2967-2-ND.
CAP CERM 10000PF 1000V X7R 1812 - 1812AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1812 - 1812AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2990-1-ND.
CAP CERM 10000PF 1000V X7R 1812 - 1812AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1812 - 1812AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2990-2-ND.
Send this link via E-Mail
Help With This Screen