FUSE 15A FAST PICO AXIAL AMMO - 0251015.MAT1- - Over Current Circuit Protection
| Digi-Key Part Number | 0251015.MAT1-ND |
1000 |
.34800 |
Extended Price
348.00 |
| Manufacturer Part Number | 0251015.MAT1- | |||
| Description | FUSE 15A FAST PICO AXIAL AMMO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 0251015.MAT1- |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 15.000 A [Nom] |
| Voltage | 32.000 V [Max] |
| Body Material | Epoxy |
| Packaging | Tape & Box (Ammo Pack) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Flammability Rating | UL 94V-0 |
| Diameter | 2.4100 mm [Typ] |
| Length | 7.110 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0251015 MAT1 0251015MAT1 0251015 MAT1 ND 0251015MAT1ND 0251015.MAT1 |
0251015.MAT1- Specification Sheet
FUSE 15A FAST PICO AXIAL AMMO - 0251015.MAT1- (0251015.MAT1-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 15A FAST PICO AXIAL AMMO - 0251015.MAT1-
Order 'fuse 15a fast pico axial ammo - 0251015.MAT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251015.MAT1-ND.
FUSE 10A FAST PICO AXIAL AMMO - 0251010.MAT1-
Order 'fuse 10a fast pico axial ammo - 0251010.MAT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251010.MAT1-ND.
FUSE 12A FAST PICO AXIAL AMMO - 0251012.MAT1-
Order 'fuse 12a fast pico axial ammo - 0251012.MAT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251012.MAT1-ND.
FUSE 1.5A FAST PICO AXL AMMO - 025101.5MAT1-
Order 'fuse 1.5a fast pico axl ammo - 025101.5MAT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 025101.5MAT1-ND.
FUSE 15A FAST PICO AXIAL T/R - 0251015.NRT1-
Order 'fuse 15a fast pico axial t/r - 0251015.NRT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251015.NRT1-ND.
FUSE 1.5A FAST PICO AXIAL T/R - 025101.5NRT1-
Order 'fuse 1.5a fast pico axial t/r - 025101.5NRT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 025101.5NRT1-ND.
FUSE 15A FAST PICO AXIAL GLASS - 0275015.M-
Order 'fuse 15a fast pico axial glass - 0275015.M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0275015.M-ND.
FUSE 1.5A FAST PICO AXIAL GLASS - 027501.5M-
Order 'fuse 1.5a fast pico axial glass - 027501.5M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 027501.5M-ND.
FUSE 1A FAST PICO AXL AMMO - 0251001.MAT1-
Order 'fuse 1a fast pico axl ammo - 0251001.MAT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251001.MAT1-ND.
FUSE 1A FAST PICO AXIAL T/R - 0251001.NRT1-
Order 'fuse 1a fast pico axial t/r - 0251001.NRT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251001.NRT1-ND.
FUSE 2A FAST PICO AXL AMMO - 0251002.MAT1-
Order 'fuse 2a fast pico axl ammo - 0251002.MAT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251002.MAT1-ND.
FUSE 2A FAST PICO AXIAL T/R - 0251002.NRT1-
Order 'fuse 2a fast pico axial t/r - 0251002.NRT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251002.NRT1-ND.
FUSE 3A FAST PICO AXL AMMO - 0251003.MAT1-
Order 'fuse 3a fast pico axl ammo - 0251003.MAT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251003.MAT1-ND.
FUSE 3A FAST PICO AXIAL T/R - 0251003.NRT1-
Order 'fuse 3a fast pico axial t/r - 0251003.NRT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251003.NRT1-ND.
FUSE 4A FAST PICO AXL AMMO - 0251004.MAT1-
Order 'fuse 4a fast pico axl ammo - 0251004.MAT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251004.MAT1-ND.
Send this link via E-Mail
Help With This Screen