FUSE 4A 125V FAST PICO AXL T/R - 0251004.NRT2- - Over Current Circuit Protection
| Digi-Key Part Number | 0251004.NRT2-ND |
5000 |
.23895 |
Extended Price
1194.75 |
| Manufacturer Part Number | 0251004.NRT2- | |||
| Description | FUSE 4A 125V FAST PICO AXL T/R | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 0251004.NRT2- |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 4.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Epoxy |
| Packaging | Tape & Reel |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | METI |
| Flammability Rating | UL 94V-0 |
| Diameter | 2.4100 mm [Typ] |
| Length | 7.110 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0251004 NRT2 0251004NRT2 0251004 NRT2 ND 0251004NRT2ND 0251004.NRT2 |
0251004.NRT2- Specification Sheet
FUSE 4A 125V FAST PICO AXL T/R - 0251004.NRT2- (0251004.NRT2-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 4A 125V FAST PICO AXL T/R - 0251004.NRT2-
Order 'fuse 4a 125v fast pico axl t/r - 0251004.NRT2-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251004.NRT2-ND.
FUSE 4A 125V FAST PICO AXL T/R - 0251004.NRT3
Order 'fuse 4a 125v fast pico axl t/r - 0251004.NRT3' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251004.NRT3-ND.
FUSE 4A 125V FAST PICO AXL MIL - 0253004.M
Order 'fuse 4a 125v fast pico axl mil - 0253004.M' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0253004.M-ND.
FUSE 4A 125V FAST PICO AXL T/R - 0251004.MRT1-
Order 'fuse 4a 125v fast pico axl t/r - 0251004.MRT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1519CT-ND.
FUSE 4A 125V FAST PICO AXL T/R - 0251004.MRT1-
Order 'fuse 4a 125v fast pico axl t/r - 0251004.MRT1-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1519TR-ND.
FUSE 1A 125V FAST PICO AXL T/R - 0251001.NRT2-
Order 'fuse 1a 125v fast pico axl t/r - 0251001.NRT2-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251001.NRT2-ND.
FUSE 1A 125V FAST PICO AXL T/R - 0251001.NRT3
Order 'fuse 1a 125v fast pico axl t/r - 0251001.NRT3' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251001.NRT3-ND.
FUSE 2A 125V FAST PICO AXL T/R - 0251002.NRT2-
Order 'fuse 2a 125v fast pico axl t/r - 0251002.NRT2-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251002.NRT2-ND.
FUSE 2A 125V FAST PICO AXL T/R - 0251002.NRT3
Order 'fuse 2a 125v fast pico axl t/r - 0251002.NRT3' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251002.NRT3-ND.
FUSE 3A 125V FAST PICO AXL T/R - 0251003.NRT2-
Order 'fuse 3a 125v fast pico axl t/r - 0251003.NRT2-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251003.NRT2-ND.
FUSE 3A 125V FAST PICO AXL T/R - 0251003.NRT3
Order 'fuse 3a 125v fast pico axl t/r - 0251003.NRT3' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251003.NRT3-ND.
FUSE 5A 125V FAST PICO AXL T/R - 0251005.NRT2-
Order 'fuse 5a 125v fast pico axl t/r - 0251005.NRT2-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251005.NRT2-ND.
FUSE 5A 125V FAST PICO AXL T/R - 0251005.NRT3
Order 'fuse 5a 125v fast pico axl t/r - 0251005.NRT3' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251005.NRT3-ND.
FUSE 7A 125V FAST PICO AXL T/R - 0251007.NRT2-
Order 'fuse 7a 125v fast pico axl t/r - 0251007.NRT2-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251007.NRT2-ND.
FUSE 7A 125V FAST PICO AXL T/R - 0251007.NRT3
Order 'fuse 7a 125v fast pico axl t/r - 0251007.NRT3' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251007.NRT3-ND.
Send this link via E-Mail
Help With This Screen