FUSE SLO 3.15A 250V 5X20MM AXIAL - 02393.15HXE-
| Digi-Key Part Number | 02393.15HXE-ND |
500 |
.79360 |
Extended Price
396.80 |
| Manufacturer Part Number | 02393.15HXE- | |||
| Description | FUSE SLO 3.15A 250V 5X20MM AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 02393.15HXE- |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | 5 x 20mm |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 3.150 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Standard | K Mark |
| Standard | PSE |
| Diameter | 5.8000 mm [Typ] |
| Length | 22.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02393 15HXE 0239315HXE 02393 15HXE ND 0239315HXEND 02393.15HXE |
02393.15HXE- Specification Sheet
FUSE SLO 3.15A 250V 5X20MM AXIAL - 02393.15HXE- (02393.15HXE-ND)
Related parts:FUSE SLO-BLO 6A 250V 5X20MM AXL - 0239007.MXE-
Order 'fuse slo-blo 6a 250v 5x20mm axl - 0239007.MXE-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0239007.MXE-ND.
FUSE SLO 3.15A 250V 5X20MM AXIAL - 02393.15HXE-
Order 'fuse slo 3.15a 250v 5x20mm axial - 02393.15HXE-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 02393.15HXE-ND.
FUSE IEC 15A 250V FAST AXIAL - 0216015.MXP
Order 'fuse iec 15a 250v fast axial - 0216015.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0216015.MXP-ND.
FUSE PICO FAST 1.5A 250V AXIAL - 026301.5WRT1L
Order 'fuse pico fast 1.5a 250v axial - 026301.5WRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 026301.5WRT1L-ND.
FUSE 1.5A 250V SLOW AXIAL 3SBP - 3SBP1.5
Order 'fuse 1.5a 250v slow axial 3sbp - 3SBP1.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP1.5-ND.
FUSE 1.5A 250V FAST AXIAL 5MFP - 5MFP 1.5
Order 'fuse 1.5a 250v fast axial 5mfp - 5MFP 1.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5MFP 1.5-ND.
FUSE PICO FAST 1.5A 250V AXIAL - 026301.5MXL
Order 'fuse pico fast 1.5a 250v axial - 026301.5MXL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2335-ND.
FUSE 15A 250V SLOW AXIAL GSAP - GSAP 15
Order 'fuse 15a 250v slow axial gsap - GSAP 15' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 15-ND.
FUSE SLO BLO 7A 125V 5X20MM CART - 0239007.M-
Order 'fuse slo blo 7a 125v 5x20mm cart - 0239007.M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0239007.M-ND.
FUSE DUAL ELEMENT 15A 250V - FLNR015.T
Order 'fuse dual element 15a 250v - FLNR015.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1029-ND.
FUSE 3/4A 250V CERAM AXIAL UL - ABC-V-3/4-R
Order 'fuse 3/4a 250v ceram axial ul - ABC-V-3/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ABC-V-3/4-R-ND.
FUSE T-LAG 200MA 250V 5X20MM - 19802000001
Order 'fuse t-lag 200ma 250v 5x20mm - 19802000001' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 19802000001-ND.
FUSE 1-3/4A 250V FAST AGC GLASS - BK/AGC-1-3/4
Order 'fuse 1-3/4a 250v fast agc glass - BK/AGC-1-3/4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2019-ND.
FUSE 1-3/4A 250V FAST AGC GLASS - BK/AGC-1-3/4-R
Order 'fuse 1-3/4a 250v fast agc glass - BK/AGC-1-3/4-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/AGC-1-3/4-R-ND.
FUSE T-LAG 3.50A 250V 5X20MM - 1981350000
Order 'fuse t-lag 3.50a 250v 5x20mm - 1981350000' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number WK4823-ND.
Send this link via E-Mail
Help With This Screen