2.2µF Ceramic Capacitor AVX Corporation 0612 (1632 metric) 10V 0612ZC225KAT2A
CAP CERM 2.2UF 10V 10% X7R 0612 - 0612ZC225KAT2A - Capacitors
| Digi-Key Part Number | 478-2906-2-ND |
2000 10000 24000 |
.70200 .54600 .51900 |
Extended Price
1404.00 5460.00 12456.00 |
| Manufacturer Part Number | 0612ZC225KAT2A | |||
| Description | CAP CERM 2.2UF 10V 10% X7R 0612 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0612ZC225KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0612 (1632 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0612ZC225KAT2A 0612ZC225KAT2A 478 2906 2 ND 47829062ND 478-2906-2 |
CAP CERM 2.2UF 10V 10% X7R 0612 - 0612ZC225KAT2A (478-2906-2-ND) - Capacitors
Related parts 2.2µF Ceramic Capacitor AVX Corporation 0612 (1632 metric) 10V 0612ZC225KAT2A2.2µF Ceramic Capacitor AVX Corporation (VA) 0612 (1632 metric) 10V 0612ZC225KAT2A
Order 'cap cerm 2.2uf 10v 10% x7r 0612 - 0612ZC225KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2906-1-ND.
2.2µF Ceramic Capacitor AVX Corporation 0612 (1632 metric) 10V 0612ZC225KAT2A
Order 'cap cerm 2.2uf 10v 10% x7r 0612 - 0612ZC225KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2906-2-ND.
2.2µF Ceramic Capacitor AVX Corporation (VA) 0612 (1632 metric) 10V 0612ZC225KAT2A
Order 'cap cerm 2.2uf 10v 10% x7r 0612 - 0612ZC225KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2906-6-ND.
1.0µF Ceramic Capacitor AVX Corporation (VA) 0508 (1220 metric) 10V 0508ZC105KAT2A
Order 'cap cerm 1.0uf 10v 10% x7r 0508 - 0508ZC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2899-1-ND.
1.0µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 10V 0508ZC105KAT2A
Order 'cap cerm 1.0uf 10v 10% x7r 0508 - 0508ZC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2899-2-ND.
1.0µF Ceramic Capacitor AVX Corporation (VA) 0508 (1220 metric) 10V 0508ZC105KAT2A
Order 'cap cerm 1.0uf 10v 10% x7r 0508 - 0508ZC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2899-6-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0306 (0816 metric) 10V 0306ZC104KAT2A
Order 'cap cerm .10uf 10v 10% x7r 0306 - 0306ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2891-1-ND.
0.1µF Ceramic Capacitor AVX Corporation 0306 (0816 metric) 10V 0306ZC104KAT2A
Order 'cap cerm .10uf 10v 10% x7r 0306 - 0306ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2891-2-ND.
1.0µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 10V 0603ZC105KAT2A
Order 'cap cer 1.0uf 10v 10% x7r 0603 - 0603ZC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603ZC105KAT2A-ND.
0.22µF Ceramic Capacitor AVX Corporation 0306 (0816 metric) 10V 0306ZC224KAT2A
Order 'cap cer .22uf 10v 10% x7r 0306 - 0306ZC224KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4936-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0306 (0816 metric) 10V 0306ZC104KAT2A
Order 'cap cerm .10uf 10v 10% x7r 0306 - 0306ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2891-6-ND.
0.22µF Ceramic Capacitor AVX Corporation (VA) 0306 (0816 metric) 10V 0306ZC224KAT2A
Order 'cap cer .22uf 10v 10% x7r 0306 - 0306ZC224KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4936-1-ND.
0.22µF Ceramic Capacitor AVX Corporation (VA) 0306 (0816 metric) 10V 0306ZC224KAT2A
Order 'cap cer .22uf 10v 10% x7r 0306 - 0306ZC224KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4936-6-ND.
1.0µF Ceramic Capacitor AVX Corporation (VA) 0612 (1632 metric) 10V 0612ZC105MAT2A
Order 'cap cerm 1.0uf 10v 20% x7r 0612 - 0612ZC105MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2905-1-ND.
1.0µF Ceramic Capacitor AVX Corporation 0612 (1632 metric) 10V 0612ZC105MAT2A
Order 'cap cerm 1.0uf 10v 20% x7r 0612 - 0612ZC105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2905-2-ND.
Options for 2.2µF Ceramic Capacitor AVX Corporation 0612 (1632 metric) 10V 0612ZC225KAT2A
Send this link via E-Mail
Help With This Screen
