CAP CERM 1.0UF 16V 10% X7R 0612 - 0612YC105KAT2A - Capacitors
| Digi-Key Part Number | 478-2903-1-ND |
10 100 500 1000 |
4.29000 2.53500 1.46250 1.01400 |
Extended Price
42.90 253.50 731.25 1014.00 |
| Manufacturer Part Number | 0612YC105KAT2A | |||
| Description | CAP CERM 1.0UF 16V 10% X7R 0612 | |||
| Quantity Available | 3300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0612YC105KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0612 (1632 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0612YC105KAT2A 0612YC105KAT2A 478 2903 1 ND 47829031ND 478-2903-1 |
0612YC105KAT2A Specification Sheet
CAP CERM 1.0UF 16V 10% X7R 0612 - 0612YC105KAT2A (478-2903-1-ND) - Capacitors
Related parts Capacitors :CAP CERM 1.0UF 16V 10% X7R 0612 - 0612YC105KAT2A
Order 'cap cerm 1.0uf 16v 10% x7r 0612 - 0612YC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2903-1-ND.
CAP CERM 1.0UF 16V 10% X7R 0612 - 0612YC105KAT2A
Order 'cap cerm 1.0uf 16v 10% x7r 0612 - 0612YC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2903-2-ND.
CAP CERM 1.0UF 16V 10% X7R 0612 - 0612YC105KAT2A
Order 'cap cerm 1.0uf 16v 10% x7r 0612 - 0612YC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2903-6-ND.
CAP CER .47UF 16V 10% X7R 0612 - C1632X7R1C474K
Order 'cap cer .47uf 16v 10% x7r 0612 - C1632X7R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1817-1-ND.
CAP CER .47UF 16V 10% X7R 0612 - C1632X7R1C474K
Order 'cap cer .47uf 16v 10% x7r 0612 - C1632X7R1C474K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1817-2-ND.
CAP CER 1.0UF 16V 10% X7R 0612 - C1632X7R1C105K
Order 'cap cer 1.0uf 16v 10% x7r 0612 - C1632X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1818-1-ND.
CAP CER 1.0UF 16V 10% X7R 0612 - C1632X7R1C105K
Order 'cap cer 1.0uf 16v 10% x7r 0612 - C1632X7R1C105K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1818-2-ND.
CAP CER .47UF 16V 10% X7R 0612 - C1632X7R1C474K
Order 'cap cer .47uf 16v 10% x7r 0612 - C1632X7R1C474K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1817-6-ND.
CAP CER 1.0UF 16V 10% X7R 0612 - C1632X7R1C105K
Order 'cap cer 1.0uf 16v 10% x7r 0612 - C1632X7R1C105K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1818-6-ND.
CAP CERM .22UF 25V 10% X7R 0612 - 06123C224KAT2A
Order 'cap cerm .22uf 25v 10% x7r 0612 - 06123C224KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2902-1-ND.
CAP CERM .22UF 25V 10% X7R 0612 - 06123C224KAT2A
Order 'cap cerm .22uf 25v 10% x7r 0612 - 06123C224KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2902-2-ND.
CAP CERM 1.0UF 16V 20% X7R 0612 - 0612YC105MAT2A
Order 'cap cerm 1.0uf 16v 20% x7r 0612 - 0612YC105MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2904-1-ND.
CAP CERM 1.0UF 16V 20% X7R 0612 - 0612YC105MAT2A
Order 'cap cerm 1.0uf 16v 20% x7r 0612 - 0612YC105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2904-2-ND.
CAP CERM 2.2UF 10V 10% X7R 0612 - 0612ZC225KAT2A
Order 'cap cerm 2.2uf 10v 10% x7r 0612 - 0612ZC225KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2906-1-ND.
CAP CERM 2.2UF 10V 10% X7R 0612 - 0612ZC225KAT2A
Order 'cap cerm 2.2uf 10v 10% x7r 0612 - 0612ZC225KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2906-2-ND.
Send this link via E-Mail
Help With This Screen