CAP CER 10000PF 50V 10% X7R 0612 - 06125C103KAT2A
| Digi-Key Part Number | 478-2900-1-ND |
10 100 500 1000 |
3.08000 1.82000 1.05000 .72800 |
Extended Price
30.80 182.00 525.00 728.00 |
| Manufacturer Part Number | 06125C103KAT2A | |||
| Description | CAP CER 10000PF 50V 10% X7R 0612 | |||
| Quantity Available | 2110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06125C103KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0612 (1632 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06125C103KAT2A 06125C103KAT2A 478 2900 1 ND 47829001ND 478-2900-1 |
06125C103KAT2A Specification Sheet
CAP CER 10000PF 50V 10% X7R 0612 - 06125C103KAT2A (478-2900-1-ND)
Related parts:CAP CER 10000PF 50V 10% X7R 0612 - 06125C103KAT2A
Order 'cap cer 10000pf 50v 10% x7r 0612 - 06125C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2900-1-ND.
CAP CER 10000PF 50V 10% X7R 0612 - 06125C103KAT2A
Order 'cap cer 10000pf 50v 10% x7r 0612 - 06125C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2900-2-ND.
CAP CER 10000PF 50V 10% X7R 0612 - 06125C103KAT2A
Order 'cap cer 10000pf 50v 10% x7r 0612 - 06125C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2900-6-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2A
Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2894-1-ND.
CAP CER 10000PF 50V 10% X7R DIP - MD015C103KAB
Order 'cap cer 10000pf 50v 10% x7r dip - MD015C103KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4874-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KAA3159
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KAA3159-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KAA
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KAA-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KAATR1
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KAATR1-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KAATR2
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KAATR2-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KARTR1
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KARTR1-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KARTR2
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KARTR2-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR075C103KAT
Order 'cap cer 10000pf 50v 10% x7r rad - SR075C103KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075C103KAT-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR125C103KAAAP1
Order 'cap cer 10000pf 50v 10% x7r rad - SR125C103KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR125C103KAAAP1-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR125C103KAA
Order 'cap cer 10000pf 50v 10% x7r rad - SR125C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR125C103KAA-ND.
CAP CER 10000PF 50V 10% X7R RAD - SR125C103KAATR2-
Order 'cap cer 10000pf 50v 10% x7r rad - SR125C103KAATR2-' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR125C103KAATR2--ND.
Send this link via E-Mail
Help With This Screen