CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A
| Digi-Key Part Number | 478-2573-1-ND |
10 100 500 |
4.18000 2.47000 1.42500 |
Extended Price
41.80 247.00 712.50 |
| Manufacturer Part Number | 12106D226MAT2A | |||
| Description | CAP CERM 22UF 20% 6.3V X5R 1210 | |||
| Quantity Available | 720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12106D226MAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12106D226MAT2A 12106D226MAT2A 478 2573 1 ND 47825731ND 478-2573-1 |
12106D226MAT2A Specification Sheet
CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A (478-2573-1-ND)
Related parts:CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1210 - 12106D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2573-1-ND.
CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1210 - 12106D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2573-2-ND.
CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1210 - 12106D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2573-6-ND.
CAP CERM 22UF 20% 10V X5R 1210 - 1210ZD226MAT2A
Order 'cap cerm 22uf 20% 10v x5r 1210 - 1210ZD226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3650-1-ND.
CAP CERM 22UF 20% 10V X5R 1210 - 1210ZD226MAT2A
Order 'cap cerm 22uf 20% 10v x5r 1210 - 1210ZD226MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3650-2-ND.
CAP CERM 22UF 20% 10V X5R 1210 - 1210ZD226MAT2A
Order 'cap cerm 22uf 20% 10v x5r 1210 - 1210ZD226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3650-6-ND.
CAP CERM 22UF 20% 6.3V X5R 0805 - 08056D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 0805 - 08056D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3647-1-ND.
CAP CERM 22UF 20% 6.3V X5R 0805 - 08056D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 0805 - 08056D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3647-2-ND.
CAP CERM 22UF 20% 6.3V X5R 0805 - 08056D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 0805 - 08056D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3647-6-ND.
CAP CERM 2.2UF 20% 6.3V X5R 0603 - 06036D225MAT2A
Order 'cap cerm 2.2uf 20% 6.3v x5r 0603 - 06036D225MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3725-1-ND.
CAP CERM 2.2UF 20% 6.3V X5R 0603 - 06036D225MAT2A
Order 'cap cerm 2.2uf 20% 6.3v x5r 0603 - 06036D225MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3725-2-ND.
CAP CERM 2.2UF 20% 6.3V X5R 0603 - 06036D225MAT2A
Order 'cap cerm 2.2uf 20% 6.3v x5r 0603 - 06036D225MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3725-6-ND.
CAP CERM 22UF 20% 6.3V X5R 1206 - 12066D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1206 - 12066D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3802-1-ND.
CAP CERM 22UF 20% 6.3V X5R 1206 - 12066D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1206 - 12066D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3802-2-ND.
CAP CERM 22UF 20% 6.3V X5R 1206 - 12066D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1206 - 12066D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3802-6-ND.
Send this link via E-Mail
Help With This Screen