CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
| Digi-Key Part Number | 478-2572-1-ND |
10 100 500 1000 |
2.97000 1.75500 1.01250 .70200 |
Extended Price
29.70 175.50 506.25 702.00 |
| Manufacturer Part Number | 1210YD106MAT2A | |||
| Description | CAP CERM 10UF 20% 16V X5R 1210 | |||
| Quantity Available | 290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210YD106MAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210YD106MAT2A 1210YD106MAT2A 478 2572 1 ND 47825721ND 478-2572-1 |
1210YD106MAT2A Specification Sheet
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A (478-2572-1-ND)
Related parts:CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2572-1-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2572-2-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2572-6-ND.
CAP CERM 10UF 20% 16V X5R 1206 - 1206YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1206 - 1206YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3811-1-ND.
CAP CERM 10UF 20% 16V X5R 1206 - 1206YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1206 - 1206YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3811-2-ND.
CAP CERM 10UF 20% 16V X5R 1206 - 1206YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1206 - 1206YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3811-6-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-1-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-2-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1630-1-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1630-2-ND.
CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1210 - 12106D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2573-1-ND.
CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1210 - 12106D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2573-2-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2574-1-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2574-2-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2575-1-ND.
Send this link via E-Mail
Help With This Screen