FUSE 250V SLO-BLO IND 2AG 3A AXL - 0230003.DRT1P
| Digi-Key Part Number | 0230003.DRT1P-ND |
1500 |
.46110 |
Extended Price
691.65 |
| Manufacturer Part Number | 0230003.DRT1P | |||
| Description | FUSE 250V SLO-BLO IND 2AG 3A AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0230003.DRT1P |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 2AG |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 3.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Tape & Reel |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | CE |
| Standard | PSE |
| Standard | METI |
| Diameter | 4.7000 mm [Typ] |
| Length | 14.480 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0230003 DRT1P 0230003DRT1P |
0230003.DRT1P Specification Sheet
FUSE 250V SLO-BLO IND 2AG 3A AXL - 0230003.DRT1P (0230003.DRT1P-ND)
Related parts:FUSE 250V SLO-BLO IND 2AG 3A AXL - 0230003.DRT1P
Order 'fuse 250v slo-blo ind 2ag 3a axl - 0230003.DRT1P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230003.DRT1P-ND.
FUSE 250V SLO-BLO IND 2AG 3A AXL - 0230003.DRT2P
Order 'fuse 250v slo-blo ind 2ag 3a axl - 0230003.DRT2P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230003.DRT2P-ND.
FUSE 250V SLO-BLO IND 2AG 3A AXL - 0230003.DRT3P
Order 'fuse 250v slo-blo ind 2ag 3a axl - 0230003.DRT3P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230003.DRT3P-ND.
FUSE 250V SLO-BLO IND 2AG 3A AXL - 0230003.MXP
Order 'fuse 250v slo-blo ind 2ag 3a axl - 0230003.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230003.MXP-ND.
FUSE 250V SLO-BLO IND 2AG 3A AXL - 0230003.HXP
Order 'fuse 250v slo-blo ind 2ag 3a axl - 0230003.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2485-ND.
FUSE 250V SLO-BLO IND 2AG 3A - 0229003.HXSP
Order 'fuse 250v slo-blo ind 2ag 3a - 0229003.HXSP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0229003.HXSP-ND.
FUSE 250V SLO-BLO IND 2AG 3A - 0229003.MXSP
Order 'fuse 250v slo-blo ind 2ag 3a - 0229003.MXSP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0229003.MXSP-ND.
FUSE 250V SLO-BLO IND 2AG 1A AXL - 0230001.DRT1SP
Order 'fuse 250v slo-blo ind 2ag 1a axl - 0230001.DRT1SP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.DRT1SP-ND.
FUSE 250V SLO-BLO IND 2AG 1A AXL - 0230001.DRT2SP
Order 'fuse 250v slo-blo ind 2ag 1a axl - 0230001.DRT2SP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.DRT2SP-ND.
FUSE 250V SLO-BLO IND 2AG 1A AXL - 0230001.DRT3SP
Order 'fuse 250v slo-blo ind 2ag 1a axl - 0230001.DRT3SP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.DRT3SP-ND.
FUSE 250V SLO-BLO IND 2AG 1A AXL - 0230001.HXSP
Order 'fuse 250v slo-blo ind 2ag 1a axl - 0230001.HXSP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.HXSP-ND.
FUSE 250V SLO-BLO IND 2AG 1A AXL - 0230001.MXSP
Order 'fuse 250v slo-blo ind 2ag 1a axl - 0230001.MXSP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.MXSP-ND.
FUSE 250V SLO-BLO IND 2AG 2A AXL - 0230002.DRT1SP
Order 'fuse 250v slo-blo ind 2ag 2a axl - 0230002.DRT1SP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230002.DRT1SP-ND.
FUSE 250V SLO-BLO IND 2AG 2A AXL - 0230002.DRT2SP
Order 'fuse 250v slo-blo ind 2ag 2a axl - 0230002.DRT2SP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230002.DRT2SP-ND.
FUSE 250V SLO-BLO IND 2AG 2A AXL - 0230002.DRT3SP
Order 'fuse 250v slo-blo ind 2ag 2a axl - 0230002.DRT3SP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230002.DRT3SP-ND.
Send this link via E-Mail
Help With This Screen