CAP CERM .47UF 10% 100V X7R 1210 - 12101C474KAT2A - Capacitors
| Digi-Key Part Number | 478-2568-1-ND |
10 100 500 |
.77000 .45500 .26250 |
Extended Price
7.70 45.50 131.25 |
| Manufacturer Part Number | 12101C474KAT2A | |||
| Description | CAP CERM .47UF 10% 100V X7R 1210 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101C474KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 0.470 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.790 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| T | 2.790 mm [Typ] |
| t. | 0.50 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101C474KAT2A 12101C474KAT2A 478 2568 1 ND 47825681ND 478-2568-1 |
12101C474KAT2A Specification Sheet
CAP CERM .47UF 10% 100V X7R 1210 - 12101C474KAT2A (478-2568-1-ND) - Capacitors
Related parts Capacitors:CAP CERM .47UF 10% 100V X7R 1210 - 12101C474KAT2A
Order 'cap cerm .47uf 10% 100v x7r 1210 - 12101C474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2568-1-ND.
CAP CERM .47UF 10% 100V X7R 1210 - 12101C474KAT2A
Order 'cap cerm .47uf 10% 100v x7r 1210 - 12101C474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2568-2-ND.
CAP CERM .47UF 10% 100V X7R 1210 - 12101C474KAT2A
Order 'cap cerm .47uf 10% 100v x7r 1210 - 12101C474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2568-6-ND.
CAP CERM .01UF 10% 100V X7R 1210 - 12101C103KAT2A
Order 'cap cerm .01uf 10% 100v x7r 1210 - 12101C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1608-1-ND.
CAP CERM .01UF 10% 100V X7R 1210 - 12101C103KAT2A
Order 'cap cerm .01uf 10% 100v x7r 1210 - 12101C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1608-2-ND.
CAP CERM .01UF 10% 100V X7R 1210 - 12101C103KAT2A
Order 'cap cerm .01uf 10% 100v x7r 1210 - 12101C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1608-6-ND.
CAP CERM .1UF 10% 100V X7R 1210 - 12101C104KAT2A
Order 'cap cerm .1uf 10% 100v x7r 1210 - 12101C104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1614-1-ND.
CAP CERM .1UF 10% 100V X7R 1210 - 12101C104KAT2A
Order 'cap cerm .1uf 10% 100v x7r 1210 - 12101C104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1614-2-ND.
CAP CERM .1UF 10% 100V X7R 1210 - 12101C104KAT2A
Order 'cap cerm .1uf 10% 100v x7r 1210 - 12101C104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1614-6-ND.
CAP CERM .15UF 10% 100V X7R 1210 - 12101C154KAT2A
Order 'cap cerm .15uf 10% 100v x7r 1210 - 12101C154KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1615-1-ND.
CAP CERM .15UF 10% 100V X7R 1210 - 12101C154KAT2A
Order 'cap cerm .15uf 10% 100v x7r 1210 - 12101C154KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1615-2-ND.
CAP CERM .22UF 10% 100V X7R 1210 - 12101C224KAT2A
Order 'cap cerm .22uf 10% 100v x7r 1210 - 12101C224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1616-1-ND.
CAP CERM .22UF 10% 100V X7R 1210 - 12101C224KAT2A
Order 'cap cerm .22uf 10% 100v x7r 1210 - 12101C224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1616-2-ND.
CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAT2A
Order 'cap cerm .47uf 10% 100v x7r 1812 - 18121C474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1641-1-ND.
CAP CERM .47UF 10% 100V X7R 1812 - 18121C474KAT2A
Order 'cap cerm .47uf 10% 100v x7r 1812 - 18121C474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1641-2-ND.
Send this link via E-Mail
Help With This Screen