FUSE 250V FAST 2AG 3A - 0225003.MXP - Over Current Circuit Protection
| Digi-Key Part Number | 0225003.MXP-ND |
1000 |
.25230 |
Extended Price
252.30 |
| Manufacturer Part Number | 0225003.MXP | |||
| Description | FUSE 250V FAST 2AG 3A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0225003.MXP |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 2AG |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 3.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Standard | PSE |
| Standard | METI |
| Standard | CE |
| Diameter | 4.5000 mm [Typ] |
| Length | 14.480 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0225003 MXP 0225003MXP |
0225003.MXP Specification Sheet
FUSE 250V FAST 2AG 3A - 0225003.MXP (0225003.MXP-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 250V FAST 2AG 3A AXIAL - 0224003.DRT1P
Order 'fuse 250v fast 2ag 3a axial - 0224003.DRT1P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224003.DRT1P-ND.
FUSE 250V FAST 2AG 3A AXIAL - 0224003.DRT2P
Order 'fuse 250v fast 2ag 3a axial - 0224003.DRT2P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224003.DRT2P-ND.
FUSE 250V FAST 2AG 3A AXIAL - 0224003.DRT3P
Order 'fuse 250v fast 2ag 3a axial - 0224003.DRT3P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224003.DRT3P-ND.
FUSE 250V FAST 2AG 3A AXIAL - 0224003.MXP
Order 'fuse 250v fast 2ag 3a axial - 0224003.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224003.MXP-ND.
FUSE 250V FAST 2AG 3A - 0225003.MXP
Order 'fuse 250v fast 2ag 3a - 0225003.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0225003.MXP-ND.
FUSE 250V FAST 2AG 3A AXIAL - 0224003.HXP
Order 'fuse 250v fast 2ag 3a axial - 0224003.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2438-ND.
FUSE 250V FAST 2AG 3A CART - 0225003.HXP
Order 'fuse 250v fast 2ag 3a cart - 0225003.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2454-ND.
FUSE 350V FAST 2AG 3A AXIAL - 02200007DRT1P
Order 'fuse 350v fast 2ag 3a axial - 02200007DRT1P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 02200007DRT1P-ND.
FUSE 350V FAST 2AG 3A AXIAL - 02200007MXP
Order 'fuse 350v fast 2ag 3a axial - 02200007MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 02200007MXP-ND.
FUSE 250V FAST 2AG 1A AXIAL - 0224001.DRT1P
Order 'fuse 250v fast 2ag 1a axial - 0224001.DRT1P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224001.DRT1P-ND.
FUSE 250V FAST 2AG 1A AXIAL - 0224001.DRT2P
Order 'fuse 250v fast 2ag 1a axial - 0224001.DRT2P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224001.DRT2P-ND.
FUSE 250V FAST 2AG 1A AXIAL - 0224001.DRT3P
Order 'fuse 250v fast 2ag 1a axial - 0224001.DRT3P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224001.DRT3P-ND.
FUSE 250V FAST 2AG 1A AXIAL - 0224001.MXP
Order 'fuse 250v fast 2ag 1a axial - 0224001.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224001.MXP-ND.
FUSE 250V FAST 2AG 2A AXIAL - 0224002.DRT1P
Order 'fuse 250v fast 2ag 2a axial - 0224002.DRT1P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224002.DRT1P-ND.
FUSE 250V FAST 2AG 2A AXIAL - 0224002.DRT2P
Order 'fuse 250v fast 2ag 2a axial - 0224002.DRT2P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224002.DRT2P-ND.
Send this link via E-Mail
Help With This Screen