FUSE 10A 125V 2AG FAST AXIAL T/R - 0224010.DRT2W
| Digi-Key Part Number | 0224010.DRT2W-ND |
1500 |
.39714 |
Extended Price
595.71 |
| Manufacturer Part Number | 0224010.DRT2W | |||
| Description | FUSE 10A 125V 2AG FAST AXIAL T/R | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 0224010.DRT2W |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | 2AG |
| Package Name | Axial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 10.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Glass |
| Packaging | Tape & Reel |
| Standard | UL |
| Standard | METI |
| Standard | PSE |
| Standard | CE |
| Diameter | 4.7000 mm [Typ] |
| Length | 14.480 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0224010 DRT2W 0224010DRT2W |
0224010.DRT2W Specification Sheet
FUSE 10A 125V 2AG FAST AXIAL T/R - 0224010.DRT2W (0224010.DRT2W-ND)
Related parts :FUSE 10A 125V 2AG FAST AXIAL T/R - 0224010.DRT1W
Order 'fuse 10a 125v 2ag fast axial t/r - 0224010.DRT1W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224010.DRT1W-ND.
FUSE 10A 125V 2AG FAST AXIAL T/R - 0224010.DRT2W
Order 'fuse 10a 125v 2ag fast axial t/r - 0224010.DRT2W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224010.DRT2W-ND.
FUSE 10A 125V 2AG FAST AXIAL T/R - 0224010.DRT3W
Order 'fuse 10a 125v 2ag fast axial t/r - 0224010.DRT3W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224010.DRT3W-ND.
FUSE 10A 125V 2AG FAST AXIAL - 0224010.HXW
Order 'fuse 10a 125v 2ag fast axial - 0224010.HXW' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224010.HXW-ND.
FUSE 6A 125V 2AG FAST AXIAL T/R - 0224006.DRT1W
Order 'fuse 6a 125v 2ag fast axial t/r - 0224006.DRT1W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224006.DRT1W-ND.
FUSE 6A 125V 2AG FAST AXIAL T/R - 0224006.DRT2W
Order 'fuse 6a 125v 2ag fast axial t/r - 0224006.DRT2W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224006.DRT2W-ND.
FUSE 6A 125V 2AG FAST AXIAL T/R - 0224006.DRT3W
Order 'fuse 6a 125v 2ag fast axial t/r - 0224006.DRT3W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224006.DRT3W-ND.
FUSE 6A 125V 2AG FAST AXIAL - 0224006.HXW
Order 'fuse 6a 125v 2ag fast axial - 0224006.HXW' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224006.HXW-ND.
FUSE 8A 125V 2AG FAST AXIAL T/R - 0224008.DRT1W
Order 'fuse 8a 125v 2ag fast axial t/r - 0224008.DRT1W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224008.DRT1W-ND.
FUSE 8A 125V 2AG FAST AXIAL T/R - 0224008.DRT2W
Order 'fuse 8a 125v 2ag fast axial t/r - 0224008.DRT2W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224008.DRT2W-ND.
FUSE 8A 125V 2AG FAST AXIAL T/R - 0224008.DRT3W
Order 'fuse 8a 125v 2ag fast axial t/r - 0224008.DRT3W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224008.DRT3W-ND.
FUSE 8A 125V 2AG FAST AXIAL - 0224008.HXW
Order 'fuse 8a 125v 2ag fast axial - 0224008.HXW' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0224008.HXW-ND.
FUSE 10A 125V 2AG FAST - 0225010.H
Order 'fuse 10a 125v 2ag fast - 0225010.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0225010.H-ND.
FUSE 10A/125V PICO FAST AXIAL - 0251010.M-
Order 'fuse 10a/125v pico fast axial - 0251010.M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F835-ND.
FUSE 4A/125V 2AG FAST ACT AXIAL - 0224004.HXW
Order 'fuse 4a/125v 2ag fast act axial - 0224004.HXW' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F631-ND.
Send this link via E-Mail
Help With This Screen