CAP CER 470PF 100V 10% RADIAL - SR151A471KAA
| Digi-Key Part Number | 478-2454-ND |
12000 |
.06020 |
Extended Price
722.40 |
| Manufacturer Part Number | SR151A471KAA | |||
| Description | CAP CER 470PF 100V 10% RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR151A471KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR151A471KAA SR151A471KAA 478 2454 ND 4782454ND 478-2454 |
SR151A471KAA Specification Sheet
CAP CER 470PF 100V 10% RADIAL - SR151A471KAA (478-2454-ND)
Related parts:CAP CER 470PF 100V 10% RADIAL - SR151A471KAA
Order 'cap cer 470pf 100v 10% radial - SR151A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2454-ND.
CAP CER 470PF 100V 10% RADIAL - SR151A471KAR
Order 'cap cer 470pf 100v 10% radial - SR151A471KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3170-ND.
CAP CER 100PF 100V 10% RADIAL - SR151A101KAA
Order 'cap cer 100pf 100v 10% radial - SR151A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2450-ND.
CAP CER 150PF 100V 10% RADIAL - SR151A151KAA
Order 'cap cer 150pf 100v 10% radial - SR151A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2451-ND.
CAP CER 220PF 100V 10% RADIAL - SR151A221KAA
Order 'cap cer 220pf 100v 10% radial - SR151A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2452-ND.
CAP CER 330PF 100V 10% RADIAL - SR151A331KAA
Order 'cap cer 330pf 100v 10% radial - SR151A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2453-ND.
CAP CER 680PF 100V 10% RADIAL - SR151A681KAA
Order 'cap cer 680pf 100v 10% radial - SR151A681KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2455-ND.
CAP CER 1000PF 100V 10% RADIAL - SR151C102KAA
Order 'cap cer 1000pf 100v 10% radial - SR151C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2456-ND.
CAP CER 1500PF 100V 10% RADIAL - SR151C152KAA
Order 'cap cer 1500pf 100v 10% radial - SR151C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2457-ND.
CAP CER 2200PF 100V 10% RADIAL - SR151C222KAA
Order 'cap cer 2200pf 100v 10% radial - SR151C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2458-ND.
CAP CER 3300PF 100V 10% RADIAL - SR151C332KAA
Order 'cap cer 3300pf 100v 10% radial - SR151C332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2459-ND.
CAP CER 4700PF 100V 10% RADIAL - SR151C472KAA
Order 'cap cer 4700pf 100v 10% radial - SR151C472KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2460-ND.
CAP CER 6800PF 100V 10% RADIAL - SR151C682KAA
Order 'cap cer 6800pf 100v 10% radial - SR151C682KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2461-ND.
CAP CER 10000PF 100V 10% RADIAL - SR151C103KAA
Order 'cap cer 10000pf 100v 10% radial - SR151C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2462-ND.
CAP CER 10000PF 100V 10% RADIAL - SR211C103KAA
Order 'cap cer 10000pf 100v 10% radial - SR211C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2463-ND.
Send this link via E-Mail
Help With This Screen