CAP CER 47PF 200V 10% RADIAL - SR152A470KAA - Capacitors
47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470KAA
| Digi-Key Part Number | 478-2448-ND |
1000 |
.06020 |
Extended Price
60.20 |
| Manufacturer Part Number | SR152A470KAA | |||
| Description | CAP CER 47PF 200V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A470KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A470KAA SR152A470KAA 478 2448 ND 4782448ND 478-2448 |
SR152A470KAA Specification Sheet
CAP CER 47PF 200V 10% RADIAL - SR152A470KAA (478-2448-ND) - Capacitors
Related parts 47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470KAACAP CER 47PF 200V 10% RADIAL - SR152A470KAA
Order 'cap cer 47pf 200v 10% radial - SR152A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2448-ND.
CAP CER 47PF 200V 10% RADIAL - SR152A470KAR
Order 'cap cer 47pf 200v 10% radial - SR152A470KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3164-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAA
Order 'cap cer 47pf 200v 10% np0 radial - SR072A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470KAA-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAATR1
Order 'cap cer 47pf 200v 10% np0 radial - SR072A470KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470KAATR1-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR122A470KAA
Order 'cap cer 47pf 200v 10% np0 radial - SR122A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470KAA-ND.
CAP CER 47PF 200V 10% NP0 RAD - MR042A470KAA
Order 'cap cer 47pf 200v 10% np0 rad - MR042A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A470KAA-ND.
CAP CER 4.7PF 200V NP0 RADIAL - MR052A4R7DAA
Order 'cap cer 4.7pf 200v np0 radial - MR052A4R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A4R7DAA-ND.
CAP CER 4.7PF 200V NP0 RADIAL - MR052A4R7DAATR1
Order 'cap cer 4.7pf 200v np0 radial - MR052A4R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A4R7DAATR1-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR072A4R7DARTR2
Order 'cap cer 4.7pf 200v np0 radial - SR072A4R7DARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A4R7DARTR2-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR122A4R7DAR
Order 'cap cer 4.7pf 200v np0 radial - SR122A4R7DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A4R7DAR-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR122A4R7DARTR2
Order 'cap cer 4.7pf 200v np0 radial - SR122A4R7DARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A4R7DARTR2-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7CAA
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7CAA-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7CAATR1
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7CAATR1-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAA
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7DAA-ND.
CAP CER 4.7PF 200V NP0 RADIAL - SR152A4R7DAATR1
Order 'cap cer 4.7pf 200v np0 radial - SR152A4R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R7DAATR1-ND.
Options for 47pF Ceramic Capacitor AVX Corporation Radial 200V SR152A470KAA
Send this link via E-Mail
Help With This Screen
