CAP CER 33PF 200V 10% RADIAL - SR152A330KAA - Capacitors
33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330KAA
| Digi-Key Part Number | 478-2447-ND |
1000 |
.06020 |
Extended Price
60.20 |
| Manufacturer Part Number | SR152A330KAA | |||
| Description | CAP CER 33PF 200V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR152A330KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR152A330KAA SR152A330KAA 478 2447 ND 4782447ND 478-2447 |
SR152A330KAA Specification Sheet
CAP CER 33PF 200V 10% RADIAL - SR152A330KAA (478-2447-ND) - Capacitors
Related parts 33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330KAACAP CER 33PF 200V 10% RADIAL - SR152A330KAA
Order 'cap cer 33pf 200v 10% radial - SR152A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2447-ND.
CAP CER 33PF 200V 10% RADIAL - SR152A330KAR
Order 'cap cer 33pf 200v 10% radial - SR152A330KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3163-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAAAP2
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAAAP2-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAA
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAA-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KARTR1
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KARTR1-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAT
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAT-ND.
CAP CER 33PF 200V NP0 10% RAD - MR052A330KAA
Order 'cap cer 33pf 200v np0 10% rad - MR052A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A330KAA-ND.
CAP CER 3.3PF 200V NP0 RADIAL - MR052A3R3DAATR1
Order 'cap cer 3.3pf 200v np0 radial - MR052A3R3DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A3R3DAATR1-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR122A3R3CAA
Order 'cap cer 3.3pf 200v np0 radial - SR122A3R3CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A3R3CAA-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR122A3R3DAR
Order 'cap cer 3.3pf 200v np0 radial - SR122A3R3DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A3R3DAR-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3CAATR1
Order 'cap cer 3.3pf 200v np0 radial - SR152A3R3CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R3CAATR1-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3CARTR1
Order 'cap cer 3.3pf 200v np0 radial - SR152A3R3CARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R3CARTR1-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3DAA
Order 'cap cer 3.3pf 200v np0 radial - SR152A3R3DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R3DAA-ND.
CAP CER 3.3PF 200V NP0 RADIAL - SR152A3R3DAATR1
Order 'cap cer 3.3pf 200v np0 radial - SR152A3R3DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R3DAATR1-ND.
CAP CER 10PF 200V 10% RADIAL - SR152A100KAA
Order 'cap cer 10pf 200v 10% radial - SR152A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2444-ND.
Options for 33pF Ceramic Capacitor AVX Corporation Radial 200V SR152A330KAA
Send this link via E-Mail
Help With This Screen
