FUSE IEC SLO E-BRK 5X20MM 2.5A - 021902.5MXA- - Over Current Circuit Protection
| Digi-Key Part Number | 021902.5MXA-ND |
1000 |
.47125 |
Extended Price
471.25 |
| Manufacturer Part Number | 021902.5MXA- | |||
| Description | FUSE IEC SLO E-BRK 5X20MM 2.5A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 021902.5MXA- |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Cylinder |
| Package Name | 5 x 20mm |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 2.500 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | PSE |
| Standard | CCC |
| Standard | K Mark |
| Standard | UL |
| Standard | CSA |
| Standard | IEC |
| Standard | BSI |
| Standard | SEMKO |
| Standard | CE |
| Diameter | 5.2000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
021902 5MXA 0219025MXA 021902 5MXA ND 0219025MXAND 021902.5MXA |
021902.5MXA- Specification Sheet
FUSE IEC SLO E-BRK 5X20MM 2.5A - 021902.5MXA- (021902.5MXA-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE IEC SLO HI BRK 5X20MM 5A - 0215005.MXP
Order 'fuse iec slo hi brk 5x20mm 5a - 0215005.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0215005.MXP-ND.
FUSE IEC SLO E-BRK 5X20MM 5A - 0219005.MXA-
Order 'fuse iec slo e-brk 5x20mm 5a - 0219005.MXA-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0219005.MXA-ND.
FUSE IEC SLO E-BRK 5X20MM 5A - 0219005.MXAP
Order 'fuse iec slo e-brk 5x20mm 5a - 0219005.MXAP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0219005.MXAP-ND.
FUSE IEC SLO HI BRK 5X20MM 5A - 0215005.HXP
Order 'fuse iec slo hi brk 5x20mm 5a - 0215005.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2666-ND.
FUSE IEC SLO HI BRK 5X20MM 1A - 0215001.MXP
Order 'fuse iec slo hi brk 5x20mm 1a - 0215001.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0215001.MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 2A - 0215002.MXP
Order 'fuse iec slo hi brk 5x20mm 2a - 0215002.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0215002.MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 4A - 0215004.MXP
Order 'fuse iec slo hi brk 5x20mm 4a - 0215004.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0215004.MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 8A - 0215008.MXP
Order 'fuse iec slo hi brk 5x20mm 8a - 0215008.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0215008.MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 10A - 0215010.MXEP
Order 'fuse iec slo hi brk 5x20mm 10a - 0215010.MXEP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0215010.MXEP-ND.
FUSE IEC SLO HI BRK 5X20MM 10A - 0215010.MXP
Order 'fuse iec slo hi brk 5x20mm 10a - 0215010.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0215010.MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 12A - 0215012.MXP
Order 'fuse iec slo hi brk 5x20mm 12a - 0215012.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0215012.MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 1.6A - 021501.6MXP
Order 'fuse iec slo hi brk 5x20mm 1.6a - 021501.6MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 021501.6MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 2.5A - 021502.5MXP
Order 'fuse iec slo hi brk 5x20mm 2.5a - 021502.5MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 021502.5MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 6.3A - 021506.3MXP
Order 'fuse iec slo hi brk 5x20mm 6.3a - 021506.3MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 021506.3MXP-ND.
FUSE IEC SLO HI BRK 5X20MM 1.25A - 02151.25MXP
Order 'fuse iec slo hi brk 5x20mm 1.25a - 02151.25MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 02151.25MXP-ND.
Send this link via E-Mail
Help With This Screen