CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAA - Capacitors
| Digi-Key Part Number | 478-2441-1-ND |
1 10 100 1000 |
.13000 .12600 .09100 .06300 |
Extended Price
0.13 1.26 9.10 63.00 |
| Manufacturer Part Number | SA105E104ZAA | |||
| Description | CAP CER .10UF 50V +80/-20% AXIAL | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SA105E104ZAA |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Series | SpinGuard® SA |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA105E104ZAA SA105E104ZAA 478 2441 1 ND 47824411ND 478-2441-1 |
SA105E104ZAA Specification Sheet
CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAA (478-2441-1-ND) - Capacitors
Related parts Capacitors :CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAA
Order 'cap cer .10uf 50v +80/-20% axial - SA105E104ZAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2441-1-ND.
CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAA
Order 'cap cer .10uf 50v +80/-20% axial - SA105E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2441-2-ND.
CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAR
Order 'cap cer .10uf 50v +80/-20% axial - SA105E104ZAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3157-1-ND.
CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAR
Order 'cap cer .10uf 50v +80/-20% axial - SA105E104ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3157-2-ND.
CAP CER 1.0UF 50V 80% Z5U AXIAL - SA305E105ZAA
Order 'cap cer 1.0uf 50v 80% z5u axial - SA305E105ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E105ZAA-ND.
CAP CER 1.0UF 50V 80% Z5U AXIAL - SA305E105ZAC
Order 'cap cer 1.0uf 50v 80% z5u axial - SA305E105ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E105ZAC-ND.
CAP CER 1.0UF 50V 80% Z5U AXIAL - SA305E105ZAR
Order 'cap cer 1.0uf 50v 80% z5u axial - SA305E105ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E105ZAR-ND.
CAP CER .10UF 100V +80/-20% RAD - SR211E104ZAA
Order 'cap cer .10uf 100v +80/-20% rad - SR211E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2474-ND.
CAP CER .10UF 100V +80/-20% RADL - SR211E104ZAR
Order 'cap cer .10uf 100v +80/-20% radl - SR211E104ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3190-ND.
CAP CER 1.0UF 50V 80% Z5U DIP - MD035E105ZAA
Order 'cap cer 1.0uf 50v 80% z5u dip - MD035E105ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD035E105ZAA-ND.
CAP CER .10UF 50V 5% X7R AXIAL - SA055C104JAA
Order 'cap cer .10uf 50v 5% x7r axial - SA055C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C104JAA-ND.
CAP CER .10UF 50V 10% X7R AXIAL - SA055C104KAA
Order 'cap cer .10uf 50v 10% x7r axial - SA055C104KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C104KAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC-LG
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-LG-ND.
Send this link via E-Mail
Help With This Screen