FUSE CERAMIC 250V 25A GBC - 0214025.Z - Over Current Circuit Protection
| Digi-Key Part Number | 0214025.Z-ND |
100 |
.39150 |
Extended Price
39.15 |
| Manufacturer Part Number | 0214025.Z | |||
| Description | FUSE CERAMIC 250V 25A GBC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0214025.Z |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | GBC |
| Rated Current | 25.000 A [Nom] |
| Voltage | 36.000 V [Max] |
| Body Material | Ceramic |
| Color | Blue |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0214025 Z 0214025Z |
0214025.Z Specification Sheet
FUSE CERAMIC 250V 25A GBC - 0214025.Z (0214025.Z-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE CERAMIC 250V 25A GBC - 0214025.Z
Order 'fuse ceramic 250v 25a gbc - 0214025.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214025.Z-ND.
FUSE CERAMIC 250V 5A GBC - 0214005.Z
Order 'fuse ceramic 250v 5a gbc - 0214005.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214005.Z-ND.
FUSE CERAMIC 250V 8A GBC - 0214008.Z
Order 'fuse ceramic 250v 8a gbc - 0214008.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214008.Z-ND.
FUSE CERAMIC 250V 16A GBC - 0214016.Z
Order 'fuse ceramic 250v 16a gbc - 0214016.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214016.Z-ND.
FUSE CERAMIC 250V FAST 3AB 25A - 0314025.MXP
Order 'fuse ceramic 250v fast 3ab 25a - 0314025.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314025.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 25A - 0314025.HXP
Order 'fuse ceramic 250v fast 3ab 25a - 0314025.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2584-ND.
FUSE CERAMIC 36V 20A GBC - 0214020.Z
Order 'fuse ceramic 36v 20a gbc - 0214020.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214020.Z-ND.
FUSE CERAMIC 250V FAST 3AB 1A - 0314001.MXP
Order 'fuse ceramic 250v fast 3ab 1a - 0314001.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314001.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 2A - 0314002.MXP
Order 'fuse ceramic 250v fast 3ab 2a - 0314002.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314002.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 3A - 0314003.MXP
Order 'fuse ceramic 250v fast 3ab 3a - 0314003.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314003.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 4A - 0314004.MXP
Order 'fuse ceramic 250v fast 3ab 4a - 0314004.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314004.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 5A - 0314005.MXP
Order 'fuse ceramic 250v fast 3ab 5a - 0314005.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314005.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 6A - 0314006.MXP
Order 'fuse ceramic 250v fast 3ab 6a - 0314006.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314006.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 7A - 0314007.MXP
Order 'fuse ceramic 250v fast 3ab 7a - 0314007.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314007.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 8A - 0314008.MXP
Order 'fuse ceramic 250v fast 3ab 8a - 0314008.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314008.MXP-ND.
Send this link via E-Mail
Help With This Screen