Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE CERAMIC 250V 8A GBC - 0214008.Z

Digi-Key Part Number 0214008.Z-ND
Price Break
1000
Unit Price
.21895
Extended Price
218.95
Manufacturer Part Number0214008.Z
DescriptionFUSE CERAMIC 250V 8A GBC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information0214008.Z
VendorLittelfuse
CategoryOver Current Circuit Protection
Mounting TypeFuse Holder
Package NameGBC
Rated Current8.000 A [Nom]
Voltage36.000 V [Max]
Body MaterialCeramic
ColorWhite
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0214008 Z
0214008Z

0214008.Z Specification Sheet

Image of FUSE CERAMIC 250V 8A GBC - 0214008.Z

FUSE CERAMIC 250V 8A GBC - 0214008.Z (0214008.Z-ND)

Related parts:
FUSE CERAMIC 250V 8A GBC - 0214008.Z
 Order 'fuse ceramic 250v 8a gbc - 0214008.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214008.Z-ND.
FUSE CERAMIC 250V 5A GBC - 0214005.Z
 Order 'fuse ceramic 250v 5a gbc - 0214005.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214005.Z-ND.
FUSE CERAMIC 250V 16A GBC - 0214016.Z
 Order 'fuse ceramic 250v 16a gbc - 0214016.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214016.Z-ND.
FUSE CERAMIC 250V 25A GBC - 0214025.Z
 Order 'fuse ceramic 250v 25a gbc - 0214025.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214025.Z-ND.
FUSE CERAMIC 250V FAST 3AB 8A - 0314008.MXP
 Order 'fuse ceramic 250v fast 3ab 8a - 0314008.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314008.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 8A - 0322008.HXP
 Order 'fuse ceramic 250v fast 3ab 8a - 0322008.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0322008.HXP-ND.
FUSE CERAMIC 250V FAST 3AB 8A - 0322008.MXP
 Order 'fuse ceramic 250v fast 3ab 8a - 0322008.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0322008.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 8A - 0314008.HXP
 Order 'fuse ceramic 250v fast 3ab 8a - 0314008.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2579-ND.
FUSE CERAMIC 36V 20A GBC - 0214020.Z
 Order 'fuse ceramic 36v 20a gbc - 0214020.Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0214020.Z-ND.
FUSE CERAMIC 250V FAST 3AB 1A - 0314001.MXP
 Order 'fuse ceramic 250v fast 3ab 1a - 0314001.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314001.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 2A - 0314002.MXP
 Order 'fuse ceramic 250v fast 3ab 2a - 0314002.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314002.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 3A - 0314003.MXP
 Order 'fuse ceramic 250v fast 3ab 3a - 0314003.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314003.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 4A - 0314004.MXP
 Order 'fuse ceramic 250v fast 3ab 4a - 0314004.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314004.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 5A - 0314005.MXP
 Order 'fuse ceramic 250v fast 3ab 5a - 0314005.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314005.MXP-ND.
FUSE CERAMIC 250V FAST 3AB 6A - 0314006.MXP
 Order 'fuse ceramic 250v fast 3ab 6a - 0314006.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0314006.MXP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE CERAMIC 250V 5A GBC - 0214005.Z Next: FUSE CERAMIC 250V FAST 3AB .125A - 0314.125HXP