Keywords:





FUSE 1.5A 250V SLO DIP FLATPCK - 020301.5H - Circuit Protection

Digi-Key Part Number 020301.5H-ND
Price Break
100
Unit Price
2.86430
Extended Price
286.43
Manufacturer Part Number020301.5H
DescriptionFUSE 1.5A 250V SLO DIP FLATPCK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information020301.5H
VendorLittelfuse Inc
CategoryCircuit Protection
Current 1.5A
Voltage - Rated 250V
Package / CaseDIP
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 020301 5H
0203015H

020301.5H Specification Sheet

Image of FUSE 1.5A 250V SLO DIP FLATPCK - 020301.5H

FUSE 1.5A 250V SLO DIP FLATPCK - 020301.5H (020301.5H-ND) - Circuit Protection

Related parts Circuit Protection :
FUSE 1.5A 250V SLO DIP FLATPCK - 020301.5H
 Order 'fuse 1.5a 250v slo dip flatpck - 020301.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020301.5H-ND.
FUSE 1.5A 250V FAST DIP FLATPCK - 020201.5H
 Order 'fuse 1.5a 250v fast dip flatpck - 020201.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020201.5H-ND.
FUSE 2.5A 250V SLO DIP FLATPCK - 020302.5H
 Order 'fuse 2.5a 250v slo dip flatpck - 020302.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020302.5H-ND.
FUSE .250A 250V SLO DIP FLATPCK - 0203.250H
 Order 'fuse .250a 250v slo dip flatpck - 0203.250H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203.250H-ND.
FUSE .500A 250V SLO DIP FLATPCK - 0203.500H
 Order 'fuse .500a 250v slo dip flatpck - 0203.500H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203.500H-ND.
FUSE .750A 250V SLO DIP FLATPCK - 0203.750H
 Order 'fuse .750a 250v slo dip flatpck - 0203.750H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0203.750H-ND.
FUSE 1.5A 250V SLO SMT GULL - 020301.5HXG
 Order 'fuse 1.5a 250v slo smt gull - 020301.5HXG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020301.5HXG-ND.
FUSE 1.5A 250V SLO SMD FLTPK T/R - 020301.5URG
 Order 'fuse 1.5a 250v slo smd fltpk t/r - 020301.5URG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020301.5URG-ND.
FUSE 15A 250V SLO 5X20 IEC AXIAL - 0218015.MXE-
 Order 'fuse 15a 250v slo 5x20 iec axial - 0218015.MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0228015.M-ND.
FUSE 1.5A 250V SLO 2AG INDICT - 022901.5HXS
 Order 'fuse 1.5a 250v slo 2ag indict - 022901.5HXS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022901.5HXS-ND.
FUSE 1.5A 250V SLO 2AG T/R - 023001.5DRT1W
 Order 'fuse 1.5a 250v slo 2ag t/r - 023001.5DRT1W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 023001.5DRT1W-ND.
FUSE 1.5A 250V SLO 2AG T/R - 023001.5DRT2W
 Order 'fuse 1.5a 250v slo 2ag t/r - 023001.5DRT2W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 023001.5DRT2W-ND.
FUSE 1.5A 250V SLO 2AG T/R - 023001.5DRT3W
 Order 'fuse 1.5a 250v slo 2ag t/r - 023001.5DRT3W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 023001.5DRT3W-ND.
FUSE 1.5A 250V SLO ID TYPE 3AG - 031301.5HXID
 Order 'fuse 1.5a 250v slo id type 3ag - 031301.5HXID' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5HXID-ND.
FUSE 15A 250V SLO 3AB AXIAL - 0325015.H
 Order 'fuse 15a 250v slo 3ab axial - 0325015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0325015.H-ND.

Send this link via E-Mail
Help With This Screen

FUSE 1.5A 250V SLO DIP FLATPCK - 020301.5H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 1.5A 250V SLO 3AG SILVR MIL - 039801.5M Next: FUSE 1.5A 250V SLO ID TYPE 3AG - 031301.5HXID
FUSE 1.5A 250V SLO DIP FLATPCK - 020301.5H