Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 020201.5H
FUSE 1.5A 250V FAST DIP FLATPCK - 020201.5H
| Digi-Key Part Number | 020201.5H-ND |
1000 |
1.75450 |
Extended Price
1754.50 |
| Manufacturer Part Number | 020201.5H | |||
| Description | FUSE 1.5A 250V FAST DIP FLATPCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 020201.5H
| Technical/Catalog Information | 020201.5H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 1.5A |
| Voltage - Rated | 250V |
| Package / Case | DIP |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
020201 5H 0202015H |
020201.5H Specification Sheet
FUSE 1.5A 250V FAST DIP FLATPCK - 020201.5H (020201.5H-ND)
Related parts Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 020201.5HFuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 020201.5H
Order 'fuse 1.5a 250v fast dip flatpck - 020201.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020201.5H-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 020301.5H
Order 'fuse 1.5a 250v slo dip flatpck - 020301.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020301.5H-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 020201.5HXG
Order 'fuse 1.5a 250v fast smt gull - 020201.5HXG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020201.5HXG-ND.
Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 020202.5H
Order 'fuse 2.5a 250v fast dip flatpck - 020202.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020202.5H-ND.
Fuse Circuit Protection 62mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0202.062H
Order 'fuse .062a 250v fast dip flatpck - 0202.062H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0202.062H-ND.
Fuse Circuit Protection 125mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0202.125H
Order 'fuse .125a 250v fast dip flatpck - 0202.125H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0202.125H-ND.
Fuse Circuit Protection 250mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0202.250H
Order 'fuse .250a 250v fast dip flatpck - 0202.250H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0202.250H-ND.
Fuse Circuit Protection 500mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0202.500H
Order 'fuse .500a 250v fast dip flatpck - 0202.500H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0202.500H-ND.
Fuse Circuit Protection 750mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0202.750H
Order 'fuse .750a 250v fast dip flatpck - 0202.750H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0202.750H-ND.
Fuse Circuit Protection 15A 250V Littelfuse Inc Fast Acting, Short Time Lag 0217015.H-
Order 'fuse 15a 250v fast iec 5x20mm - 0217015.H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217015.H-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 022401.5DRT1W
Order 'fuse 1.5a 250v fast axl 2ag t/r - 022401.5DRT1W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022401.5DRT1W-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 022401.5DRT2W
Order 'fuse 1.5a 250v fast axl 2ag t/r - 022401.5DRT2W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022401.5DRT2W-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 022401.5DRT3W
Order 'fuse 1.5a 250v fast axl 2ag t/r - 022401.5DRT3W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022401.5DRT3W-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 026301.5WRT1-
Order 'fuse 1.5a 250v fast pico axl t/r - 026301.5WRT1-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 026301.5WRT1-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 026301.5WRT2
Order 'fuse 1.5a 250v fast pico axl t/r - 026301.5WRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 026301.5WRT2-ND.
Options for Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 020201.5H
Send this link via E-Mail
Help With This Screen
