FUSE 100MA 125V FAST 4.3MM PCB - 0034.4269 - Over Current Circuit Protection
| Digi-Key Part Number | 0034.4269-ND |
100 |
1.55210 |
Extended Price
155.21 |
| Manufacturer Part Number | 0034.4269 | |||
| Description | FUSE 100MA 125V FAST 4.3MM PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0034.4269 |
| Vendor | Schurter |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 100.000 mA [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Plastic |
| Packaging | Bulk |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Flammability Rating | UL 94V-0 |
| Diameter | 6.4000 mm [Typ] |
| Height | 8.800 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0034 4269 00344269 |
0034.4269 Specification Sheet
FUSE 100MA 125V FAST 4.3MM PCB - 0034.4269 (0034.4269-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 100MA 125V FAST 4.3MM PCB - 0034.4209
Order 'fuse 100ma 125v fast 4.3mm pcb - 0034.4209' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4209-ND.
FUSE 100MA 125V FAST 18.8MM PCB - 0034.4239
Order 'fuse 100ma 125v fast 18.8mm pcb - 0034.4239' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4239-ND.
FUSE 100MA 125V FAST 4.3MM PCB - 0034.4269
Order 'fuse 100ma 125v fast 4.3mm pcb - 0034.4269' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4269-ND.
FUSE 100MA 125V FAST AXL T/R MQ - MQ 100TR
Order 'fuse 100ma 125v fast axl t/r mq - MQ 100TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1004-2-ND.
FUSE 100MA 125V FAST AXL BULK MQ - MQ 100
Order 'fuse 100ma 125v fast axl bulk mq - MQ 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1004-ND.
FUSE 100MA 125V FAST AXIAL MCRW - TR1/MCRW100MA
Order 'fuse 100ma 125v fast axial mcrw - TR1/MCRW100MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRW100MA-ND.
FUSE 125MA 125V FAST 4.3MM PCB - 0034.4210
Order 'fuse 125ma 125v fast 4.3mm pcb - 0034.4210' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4210-ND.
FUSE 160MA 125V FAST 4.3MM PCB - 0034.4211
Order 'fuse 160ma 125v fast 4.3mm pcb - 0034.4211' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4211-ND.
FUSE 200MA 125V FAST 4.3MM PCB - 0034.4212
Order 'fuse 200ma 125v fast 4.3mm pcb - 0034.4212' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4212-ND.
FUSE 250MA 125V FAST 4.3MM PCB - 0034.4213
Order 'fuse 250ma 125v fast 4.3mm pcb - 0034.4213' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4213-ND.
FUSE 315MA 125V FAST 4.3MM PCB - 0034.4214
Order 'fuse 315ma 125v fast 4.3mm pcb - 0034.4214' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4214-ND.
FUSE 400MA 125V FAST 4.3MM PCB - 0034.4215
Order 'fuse 400ma 125v fast 4.3mm pcb - 0034.4215' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4215-ND.
FUSE 500MA 125V FAST 4.3MM PCB - 0034.4216
Order 'fuse 500ma 125v fast 4.3mm pcb - 0034.4216' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4216-ND.
FUSE 630MA 125V FAST 4.3MM PCB - 0034.4217
Order 'fuse 630ma 125v fast 4.3mm pcb - 0034.4217' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4217-ND.
FUSE 710MA 125V FAST 4.3MM PCB - 0034.4218
Order 'fuse 710ma 125v fast 4.3mm pcb - 0034.4218' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0034.4218-ND.
Send this link via E-Mail
Help With This Screen