CAP CERM 100UF 10% 6.3V X5R 1812 - 18126D107KAT2A
| Digi-Key Part Number | 478-1647-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 18126D107KAT2A | |||
| Description | CAP CERM 100UF 10% 6.3V X5R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 18126D107KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
18126D107KAT2A 18126D107KAT2A 478 1647 2 ND 47816472ND 478-1647-2 |
18126D107KAT2A Specification Sheet
CAP CERM 100UF 10% 6.3V X5R 1812 - 18126D107KAT2A (478-1647-2-ND)
Related parts :CAP CERM 100UF 10% 6.3V X5R 1812 - 18126D107KAT2A
Order 'cap cerm 100uf 10% 6.3v x5r 1812 - 18126D107KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1647-2-ND.
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1633-2-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2575-1-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2575-2-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2574-2-ND.
CAP CER 100UF 6.3V X5R 1812 - JMK432BJ107MU-T
Order 'cap cer 100uf 6.3v x5r 1812 - JMK432BJ107MU-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1410-2-ND.
CAP CER 100UF 6.3V 10% X5R 2220 - GRM55FR60J107KA01L
Order 'cap cer 100uf 6.3v 10% x5r 2220 - GRM55FR60J107KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1947-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3390-1-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3390-2-ND.
CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T
Order 'cap cer 100uf 6.3v x5r 1210 - JMK325BJ107MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1387-2-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 100UF 6.3V Y5V 1210 - GRM32EF50J107ZE20L
Order 'cap cer 100uf 6.3v y5v 1210 - GRM32EF50J107ZE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3394-2-ND.
CAP CER 22UF 6.3V X5R 0805 - JMK212BJ226MG-T
Order 'cap cer 22uf 6.3v x5r 0805 - JMK212BJ226MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1305-2-ND.
Send this link via E-Mail
Help With This Screen
