Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-701-HT-10-K

Digi-Key Part Number TS-701-HT-10-K-ND
Price Break
100
Unit Price
1.87000
Extended Price
187.00
Manufacturer Part NumberTS-701-HT-10-K
DescriptionCIRCUIT BRKR 250V 10A 1PL QC PNL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTS-701-HT-10-K
VendorSchurter
CategoryOver Current Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS 701 HT 10 K
TS701HT10K

TS-701-HT-10-K Specification Sheet

Image of CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-701-HT-10-K

CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-701-HT-10-K (TS-701-HT-10-K-ND)

Related parts:
CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-701-HT-10H
 Order 'circuit brkr 250v 10a 1pl qc pnl - TS-701-HT-10H' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-10H-ND.
CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-701-HT-10-K
 Order 'circuit brkr 250v 10a 1pl qc pnl - TS-701-HT-10-K' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-10-K-ND.
CIRCUIT BRKR 250V 12A 1PL QC PNL - TS-701-HT-12-K
 Order 'circuit brkr 250v 12a 1pl qc pnl - TS-701-HT-12-K' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-12-K-ND.
CIRCUIT BRKR 250V 20A 1PL QC PNL - TS-701-HT-20
 Order 'circuit brkr 250v 20a 1pl qc pnl - TS-701-HT-20' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-20-ND.
CIRCUIT BRKR 250V 25A 1PL QC PNL - TS-701-HT-25
 Order 'circuit brkr 250v 25a 1pl qc pnl - TS-701-HT-25' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-25-ND.
CIRCUIT BRKR 250V 35A 1PL QC PNL - TS-701-HT-35
 Order 'circuit brkr 250v 35a 1pl qc pnl - TS-701-HT-35' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-35-ND.
CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-710-10
 Order 'circuit brkr 250v 10a 1pl qc pnl - TS-710-10' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-710-10-ND.
CIRCUIT BRKR 125V 10A 1PL QC PNL - TS-709-10
 Order 'circuit brkr 125v 10a 1pl qc pnl - TS-709-10' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-709-10-ND.
CIRCUIT BRKR 250V 16A 1PL QC PNL - TS-710-16
 Order 'circuit brkr 250v 16a 1pl qc pnl - TS-710-16' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-710-16-ND.
CIRCUIT BRKR 250V 4A 1PL QC PNL - TS-710-4
 Order 'circuit brkr 250v 4a 1pl qc pnl - TS-710-4' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-710-4-ND.
CIRCUIT BRKR 250V 6A 1PL QC PNL - TS-710-6
 Order 'circuit brkr 250v 6a 1pl qc pnl - TS-710-6' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-710-6-ND.
CIRCUIT BRKR 125V 12A 1PL QC PNL - TS-709-12K
 Order 'circuit brkr 125v 12a 1pl qc pnl - TS-709-12K' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-709-12K-ND.
CIRCUIT BRKR 125V 15A 1PL QC PNL - TS-709-15HK
 Order 'circuit brkr 125v 15a 1pl qc pnl - TS-709-15HK' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-709-15HK-ND.
CIRCUIT BRKR 125V 15A 1PL QC PNL - TS-709-15
 Order 'circuit brkr 125v 15a 1pl qc pnl - TS-709-15' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-709-15-ND.
CIRCUIT BRKR 125V 5A 1PL QC PNL - TS-709-5
 Order 'circuit brkr 125v 5a 1pl qc pnl - TS-709-5' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-709-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BRKR 20A 3POLE RAIL MNT - C20A3P Next: CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-701-HT-10H