CAP CERM 1UF 10% 50V X7R 1812 - 18125C105KAT2A
| Digi-Key Part Number | 478-1643-1-ND |
10 100 500 |
2.80500 1.65750 .95626 |
Extended Price
28.05 165.75 478.13 |
| Manufacturer Part Number | 18125C105KAT2A | |||
| Description | CAP CERM 1UF 10% 50V X7R 1812 | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 18125C105KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
18125C105KAT2A 18125C105KAT2A 478 1643 1 ND 47816431ND 478-1643-1 |
18125C105KAT2A Specification Sheet
CAP CERM 1UF 10% 50V X7R 1812 - 18125C105KAT2A (478-1643-1-ND)
Related parts:CAP CERM 1UF 10% 50V X7R 1812 - 18125C105KAT2A
Order 'cap cerm 1uf 10% 50v x7r 1812 - 18125C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1643-1-ND.
CAP CERM 1UF 10% 50V X7R 1812 - 18125C105KAT2A
Order 'cap cerm 1uf 10% 50v x7r 1812 - 18125C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1643-2-ND.
CAP CERM 1UF 10% 50V X7R 1812 - 18125C105KAT2A
Order 'cap cerm 1uf 10% 50v x7r 1812 - 18125C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1643-6-ND.
CAP CERM .1UF 10% 50V X7R 0805 - 08055C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 0805 - 08055C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1395-1-ND.
CAP CERM .1UF 10% 50V X7R 0805 - 08055C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 0805 - 08055C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1395-2-ND.
CAP CERM .1UF 10% 50V X7R 0805 - 08055C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 0805 - 08055C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1395-6-ND.
CAP CERM .1UF 10% 50V X7R 1206 - 12065C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 1206 - 12065C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1556-1-ND.
CAP CERM .1UF 10% 50V X7R 1206 - 12065C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 1206 - 12065C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1556-2-ND.
CAP CERM .1UF 10% 50V X7R 1206 - 12065C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 1206 - 12065C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1556-6-ND.
CAP CERM .1UF 10% 50V X7R 1210 - 12105C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 1210 - 12105C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1617-1-ND.
CAP CERM .1UF 10% 50V X7R 1210 - 12105C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 1210 - 12105C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1617-2-ND.
CAP CERM .1UF 10% 50V X7R 1210 - 12105C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 1210 - 12105C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1617-6-ND.
CAP CERM 1UF 10% 50V X7R 1210 - 12105C105KAT2A
Order 'cap cerm 1uf 10% 50v x7r 1210 - 12105C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1622-1-ND.
CAP CERM 1UF 10% 50V X7R 1210 - 12105C105KAT2A
Order 'cap cerm 1uf 10% 50v x7r 1210 - 12105C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1622-2-ND.
CAP CERM 2.2UF 10% 50V X7R 1812 - 18125C225KAT2A
Order 'cap cerm 2.2uf 10% 50v x7r 1812 - 18125C225KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2567-1-ND.
Send this link via E-Mail
Help With This Screen