Keywords:





CIRC BREAKER 5A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-5A - Circuit Protection

Digi-Key Part Number 483G533J1M1B2S0Z5-ND
Price Break
10
Unit Price
74.20500
Extended Price
742.05
Manufacturer Part Number483-G533-J1M1-B2S0Z-5A
DescriptionCIRC BREAKER 5A THERMAL PNL MNT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information483-G533-J1M1-B2S0Z-5A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypePush-Pull Plunger
Voltage250V
Current - Trip (It)5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 483 G533 J1M1 B2S0Z 5A
483G533J1M1B2S0Z5A
483G533J1M1B2S0Z5 ND
483G533J1M1B2S0Z5ND
483G533J1M1B2S0Z5

483-G533-J1M1-B2S0Z-5A Specification Sheet

Image of CIRC BREAKER 5A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-5A

CIRC BREAKER 5A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-5A (483G533J1M1B2S0Z5-ND) - Circuit Protection

Related parts Circuit Protection :
CIRC BREAKER 5A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-5A
 Order 'circ breaker 5a thermal pnl mnt - 483-G533-J1M1-B2S0Z-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 483G533J1M1B2S0Z5-ND.
CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A
 Order 'circ breaker 15a thermal pnl mnt - 483-G533-J1M1-B2S0Z-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 483G533J1M1B2S0Z1-ND.
SNAPAK MAGNETIC CIRC BREAKER 5A¿ - T11-2-5.00A-01-11AL-V
 Order 'snapak magnetic circ breaker 5a¿ - T11-2-5.00A-01-11AL-V' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number T11-2-5.00A-01-11AL-V-ND.
RELAY GP DPDT 5A 115VAC PNL MNT - R10-E1X2-115V
 Order 'relay gp dpdt 5a 115vac pnl mnt - R10-E1X2-115V' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB598-ND.
RELAY GP 4PDT 5A 115VAC PNL MNT - R10-E1X4-115V
 Order 'relay gp 4pdt 5a 115vac pnl mnt - R10-E1X4-115V' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB599-ND.
RELAY GP 6PDT 5A 24VDC PNL MNT - R10-E1X6-V430
 Order 'relay gp 6pdt 5a 24vdc pnl mnt - R10-E1X6-V430' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB600-ND.
SWITCH KEY 5A 2POS PNL MNT - 164J2B11
 Order 'switch key 5a 2pos pnl mnt - 164J2B11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164J2B11-ND.
FUSEHLDR 5A 600V PNL MNT UL CSA - HPF-L
 Order 'fusehldr 5a 600v pnl mnt ul csa - HPF-L' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number HPF-L-ND.
FUSEHLDR 5A 600V PNL MNT UL CSA - HPS-L
 Order 'fusehldr 5a 600v pnl mnt ul csa - HPS-L' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number HPS-L-ND.
FUSEHOLDR 5A 600V PNL MNT UL SCA - BK/HPS-L
 Order 'fuseholdr 5a 600v pnl mnt ul sca - BK/HPS-L' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HPS-L-ND.
CIRC BREAKER PANEL MNT 5A - 1110-F212P1M1-5A
 Order 'circ breaker panel mnt 5a - 1110-F212P1M1-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1110-F212P1M1-5A-ND.
CIRCUIT BRKR THERMAL 5A PNL MNT - 1658-G21-01-P10-5A
 Order 'circuit brkr thermal 5a pnl mnt - 1658-G21-01-P10-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1257-ND.
CIRCUIT BRKR THERMAL 5A PNL MNT - 1658-G41-02-P10-5A
 Order 'circuit brkr thermal 5a pnl mnt - 1658-G41-02-P10-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1270-ND.
CIRC BREAKER/RED ROCKER SP 5A - 4435.0006
 Order 'circ breaker/red rocker sp 5a - 4435.0006' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0006-ND.
THERM CIRC BREAKER PNL MNT 4A - 106-M2-P30-4A
 Order 'therm circ breaker pnl mnt 4a - 106-M2-P30-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 106-M2-P30-4A-ND.

Send this link via E-Mail
Help With This Screen

CIRC BREAKER 5A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-5A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRC BREAKER 3 POLE 15AMP - AA1-B0-34-615-1B1-C Next: CIRC BREAKER 7.5A 230V SPECIAL - 482-G212-J1M1-B2S0-044012-7.5A
CIRC BREAKER 5A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-5A