Keywords:





CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A - Circuit Protection

Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 483-G533-J1M1-B2S0Z-15A

Digi-Key Part Number 483G533J1M1B2S0Z1-ND
Price Break
10
Unit Price
73.90500
Extended Price
739.05
Manufacturer Part Number483-G533-J1M1-B2S0Z-15A
DescriptionCIRC BREAKER 15A THERMAL PNL MNT
Quantity Available Non-Stock
All prices are in USD

Purchase Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 483-G533-J1M1-B2S0Z-15A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 483-G533-J1M1-B2S0Z-15A
Technical/Catalog Information483-G533-J1M1-B2S0Z-15A
VendorE-T-A
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypePush-Pull Plunger
Voltage250V
Current - Trip (It)15A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 483 G533 J1M1 B2S0Z 15A
483G533J1M1B2S0Z15A
483G533J1M1B2S0Z1 ND
483G533J1M1B2S0Z1ND
483G533J1M1B2S0Z1

483-G533-J1M1-B2S0Z-15A Specification Sheet

Image of CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A

CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A (483G533J1M1B2S0Z1-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 483-G533-J1M1-B2S0Z-15A
CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A
 Order 'circ breaker 15a thermal pnl mnt - 483-G533-J1M1-B2S0Z-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 483G533J1M1B2S0Z1-ND.
CIRC BREAKER 5A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-5A
 Order 'circ breaker 5a thermal pnl mnt - 483-G533-J1M1-B2S0Z-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 483G533J1M1B2S0Z5-ND.
THERMAL CIRC BREAKER 15A 28VDC - 4120-G111-K1M1-A2S0ZN-15A
 Order 'thermal circ breaker 15a 28vdc - 4120-G111-K1M1-A2S0ZN-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 4120-G111-K1M1-A2S0ZN-15A-ND.
FUSEHLDR 15A 600V PNL MNT UL CSA - HPS-EE
 Order 'fusehldr 15a 600v pnl mnt ul csa - HPS-EE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number HPS-EE-ND.
SENSOR HALL EFFECT MINI PNL MNT - 55100-3H-02-A
 Order 'sensor hall effect mini pnl mnt - 55100-3H-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 55100-3H-02-A-ND.
SENSOR HALL EFFECT MINI PNL MNT - 55100-3H-02-D
 Order 'sensor hall effect mini pnl mnt - 55100-3H-02-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 55100-3H-02-D-ND.
SENSOR HALL EFFECT W/LED PNL MNT - 55110-3H-02-A
 Order 'sensor hall effect w/led pnl mnt - 55110-3H-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 55110-3H-02-A-ND.
SENSR OPTO TRANS 304.8MM PNL MNT - OPB856
 Order 'sensr opto trans 304.8mm pnl mnt - OPB856' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB856-ND.
SENSR OPTO TRANS 304.8MM PNL MNT - OPB856Z
 Order 'sensr opto trans 304.8mm pnl mnt - OPB856Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB856Z-ND.
CONN PLUG MALE 5PIN PNL MNT - XS4M-D521-1
 Order 'conn plug male 5pin pnl mnt - XS4M-D521-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS4M-D521-1-ND.
CIRCUIT BRKR THERMAL 15A PNL MNT - 1658-G21-01-P10-15A
 Order 'circuit brkr thermal 15a pnl mnt - 1658-G21-01-P10-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1264-ND.
THERMAL CIRCUIT BREAKER 15A - 2-5000-P10-15A
 Order 'thermal circuit breaker 15a - 2-5000-P10-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-15A-ND.
THERMAL CIRCUIT BREAKERS 15A - 2-5000-P10-H-15A
 Order 'thermal circuit breakers 15a - 2-5000-P10-H-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2-5000-P10-H-15A-ND.
CIRCUIT BRKR THERMAL 15A PNL MNT - 1658-G41-02-P10-15A
 Order 'circuit brkr thermal 15a pnl mnt - 1658-G41-02-P10-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1277-ND.
CIRC BREAKER ILLUM RKCR 15A - 3120-F621-P7T1-WO2D-15A
 Order 'circ breaker illum rkcr 15a - 3120-F621-P7T1-WO2D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F621-P7T1-WO2D-15A-ND.

Options for Circuit Breaker Circuit Protection 15A 250V E-T-A Panel Mount 483-G533-J1M1-B2S0Z-15A
Send this link via E-Mail
Help With This Screen

CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRC BREAK 1.5AMP 240V FAST - 1410-G111-L2F1-S01-1.5A Next: CIRC BREAKER 3 POLE 15AMP - AA1-B0-34-615-1B1-C
CIRC BREAKER 15A THERMAL PNL MNT - 483-G533-J1M1-B2S0Z-15A