CIRC BREAKER THERM MAGNETIC 200A - 446-S-H-N-200A - Circuit Protection
Circuit Breaker Circuit Protection 200A 28VDC E-T-A Panel Mount 446-S-H-N-200A
| Digi-Key Part Number | 446-S-H-N-200A-ND |
10 |
527.00000 |
Extended Price
5270.00 |
| Manufacturer Part Number | 446-S-H-N-200A | |||
| Description | CIRC BREAKER THERM MAGNETIC 200A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 446-S-H-N-200A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Push to Reset |
| Voltage | 28VDC |
| Current - Trip (It) | 200A |
| Number of Poles | 1 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
446 S H N 200A 446SHN200A |
446-S-H-N-200A Specification Sheet
CIRC BREAKER THERM MAGNETIC 200A - 446-S-H-N-200A (446-S-H-N-200A-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 200A 28VDC E-T-A Panel Mount 446-S-H-N-200ACIRC BREAKER THERM MAGNETIC 200A - 446-S-H-N-200A
Order 'circ breaker therm magnetic 200a - 446-S-H-N-200A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 446-S-H-N-200A-ND.
CIRC BREAKER THERM MAGNETIC 16A - 2210-S231-P1T1-HO-16A
Order 'circ breaker therm magnetic 16a - 2210-S231-P1T1-HO-16A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 2210-S231-P1T1-HO-16A-ND.
CIRC BREAKER THERM SNAP-IN 10A - QLB-103-00DNN-3BA
Order 'circ breaker therm snap-in 10a - QLB-103-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q502-ND.
CIRC BREAKER THERM SNAP-IN 15A - QLB-153-00DNN-3BA
Order 'circ breaker therm snap-in 15a - QLB-153-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q504-ND.
CIRC BREAKER THERM SNAP-IN 20A - QLB-203-00DNN-3BA
Order 'circ breaker therm snap-in 20a - QLB-203-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q506-ND.
CIRC BREAKER THERM SNAP-IN 25A - QLB-253-00DNN-3BA
Order 'circ breaker therm snap-in 25a - QLB-253-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q508-ND.
CIRC BREAKER THERM SNAP-IN 30A - QLB-303-00DNN-3BA
Order 'circ breaker therm snap-in 30a - QLB-303-00DNN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q510-ND.
CIRC BREAKER THERM SNAP-IN 10A - QMB-102-00ENN-3BA
Order 'circ breaker therm snap-in 10a - QMB-102-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q518-ND.
CIRC BREAKER THERM SNAP-IN 12A - QMB-122-00ENN-3BA
Order 'circ breaker therm snap-in 12a - QMB-122-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q520-ND.
CIRC BREAKER THERM SNAP-IN 15A - QMB-152-00ENN-3BA
Order 'circ breaker therm snap-in 15a - QMB-152-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q522-ND.
CIRC BREAKER THERM SNAP-IN 20A - QMB-203-00ENN-3BA
Order 'circ breaker therm snap-in 20a - QMB-203-00ENN-3BA' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q524-ND.
CIRCUIT BREAKER THERM 20A - ATR20-A-63S-WB2-B-20.0A-2
Order 'circuit breaker therm 20a - ATR20-A-63S-WB2-B-20.0A-2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1148-ND.
SNAPAK MAGNETIC CIRC BREAKER 5A¿ - T11-2-5.00A-01-11AL-V
Order 'snapak magnetic circ breaker 5a¿ - T11-2-5.00A-01-11AL-V' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number T11-2-5.00A-01-11AL-V-ND.
SNAPAK MAGNETIC CIRC BREAKER 3A - T11-2-3.00A-01-11AL-V
Order 'snapak magnetic circ breaker 3a - T11-2-3.00A-01-11AL-V' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number T11-2-3.00A-01-11AL-V-ND.
CIRC BREAKER 3 POLE 15AMP - AA1-B0-34-615-1B1-C
Order 'circ breaker 3 pole 15amp - AA1-B0-34-615-1B1-C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number AA1-B0-34-6151B1C-ND.
Options for Circuit Breaker Circuit Protection 200A 28VDC E-T-A Panel Mount 446-S-H-N-200A
Send this link via E-Mail
Help With This Screen
