Keywords:





Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3257

CIRCUIT BRKR ROCKER 10A 3POLE QC - 4430.3257 - Circuit Protection

Digi-Key Part Number 4430.3257-ND
Price Break
15
Unit Price
38.83000
Extended Price
582.45
Manufacturer Part Number4430.3257
DescriptionCIRCUIT BRKR ROCKER 10A 3POLE QC
Quantity Available Non-Stock
All prices are in USD

Purchase Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3257
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3257
Technical/Catalog Information4430.3257
VendorSchurter Inc
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage400V
Current - Trip (It)10A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4430 3257
44303257


Image of CIRCUIT BRKR ROCKER 10A 3POLE QC - 4430.3257

CIRCUIT BRKR ROCKER 10A 3POLE QC - 4430.3257 (4430.3257-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3257
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3257
 Order 'circuit brkr rocker 10a 3pole qc - 4430.3257' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3257-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0022
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0022-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0413
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0413' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0413-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0470
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0470' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0470-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0861
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0861' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0861-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0963
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0963' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0963-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.1892
 Order 'circuit brkr rocker 10a 2pole qc - 4430.1892' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1892-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.2078
 Order 'circuit brkr rocker 10a 2pole qc - 4430.2078' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2078-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.2525
 Order 'circuit brkr rocker 10a 2pole qc - 4430.2525' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2525-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.2949
 Order 'circuit brkr rocker 10a 2pole qc - 4430.2949' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2949-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3053
 Order 'circuit brkr rocker 10a 2pole qc - 4430.3053' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3053-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3204
 Order 'circuit brkr rocker 10a 2pole qc - 4430.3204' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3204-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3215
 Order 'circuit brkr rocker 10a 2pole qc - 4430.3215' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3215-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3316
 Order 'circuit brkr rocker 10a 2pole qc - 4430.3316' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3316-ND.
Circuit Breaker Circuit Protection 8A 400V Schurter Inc Panel Mount 4430.3142
 Order 'circuit brkr rocker 8a 3pole qc - 4430.3142' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3142-ND.

Options for Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.3257
Send this link via E-Mail
Help With This Screen

CIRCUIT BRKR ROCKER 10A 3POLE QC - 4430.3257
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.3316 Next: CIRCUIT BRKR ROCKER 11A 2POLE QC - 4430.0523
CIRCUIT BRKR ROCKER 10A 3POLE QC - 4430.3257