Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.3220
CIRCUIT BRKR RCKR ILL 5.0A 2P QC - 4430.3220 - Circuit Protection
| Digi-Key Part Number | 4430.3220-ND |
20 |
30.64250 |
Extended Price
612.85 |
| Manufacturer Part Number | 4430.3220 | |||
| Description | CIRCUIT BRKR RCKR ILL 5.0A 2P QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.3220 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 3220 44303220 |
CIRCUIT BRKR RCKR ILL 5.0A 2P QC - 4430.3220 (4430.3220-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.3220Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.3220
Order 'circuit brkr rckr ill 5.0a 2p qc - 4430.3220' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3220-ND.
Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.2303
Order 'circuit brkr rckr ill 5.0a 2p qc - 4430.2303' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2303-ND.
Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.3375
Order 'circuit brkr rckr ill 5.0a 2p qc - 4430.3375' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3375-ND.
Circuit Breaker Circuit Protection 3A 400V Schurter Inc Panel Mount 4430.0683
Order 'circuit brkr rckr ill 3.0a 2p qc - 4430.0683' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0683-ND.
Circuit Breaker Circuit Protection 1.2A 400V Schurter Inc Panel Mount 4430.0703
Order 'circuit brkr rckr ill 1.2a 2p qc - 4430.0703' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0703-ND.
Circuit Breaker Circuit Protection 2A 400V Schurter Inc Panel Mount 4430.0704
Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.0704' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0704-ND.
Circuit Breaker Circuit Protection 3A 400V Schurter Inc Panel Mount 4430.0705
Order 'circuit brkr rckr ill 3.0a 2p qc - 4430.0705' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0705-ND.
Circuit Breaker Circuit Protection 4A 400V Schurter Inc Panel Mount 4430.0706
Order 'circuit brkr rckr ill 4.0a 2p qc - 4430.0706' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0706-ND.
Circuit Breaker Circuit Protection 6A 400V Schurter Inc Panel Mount 4430.0707
Order 'circuit brkr rckr ill 6.0a 2p qc - 4430.0707' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0707-ND.
Circuit Breaker Circuit Protection 4A 400V Schurter Inc Panel Mount 4430.1876
Order 'circuit brkr rckr ill 4.0a 2p qc - 4430.1876' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1876-ND.
Circuit Breaker Circuit Protection 6A 400V Schurter Inc Panel Mount 4430.2100
Order 'circuit brkr rckr ill 6.0a 2p qc - 4430.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2100-ND.
Circuit Breaker Circuit Protection 600mA 400V Schurter Inc Panel Mount 4430.2149
Order 'circuit brkr rckr ill 0.6a 2p qc - 4430.2149' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2149-ND.
Circuit Breaker Circuit Protection 500mA 400V Schurter Inc Panel Mount 4430.2292
Order 'circuit brkr rckr ill 0.5a 2p qc - 4430.2292' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2292-ND.
Circuit Breaker Circuit Protection 500mA 400V Schurter Inc Panel Mount 4430.2301
Order 'circuit brkr rckr ill 0.5a 2p qc - 4430.2301' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2301-ND.
Circuit Breaker Circuit Protection 2A 400V Schurter Inc Panel Mount 4430.2302
Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.2302' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2302-ND.
Options for Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.3220
Send this link via E-Mail
Help With This Screen
