Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BREAKER PB 10A 2POLE QC - 4430.2724

Digi-Key Part Number 4430.2724-ND
Price Break
14
Unit Price
44.83286
Extended Price
627.66
Manufacturer Part Number4430.2724
DescriptionCIRCUIT BREAKER PB 10A 2POLE QC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4430.2724
VendorSchurter
CategoryOver Current Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4430 2724
44302724


Image of CIRCUIT BREAKER PB 10A 2POLE QC - 4430.2724

CIRCUIT BREAKER PB 10A 2POLE QC - 4430.2724 (4430.2724-ND)

Related parts:
CIRCUIT BREAKER PB 10A 2POLE QC - 4430.1654
 Order 'circuit breaker pb 10a 2pole qc - 4430.1654' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.1654-ND.
CIRCUIT BREAKER PB 10A 2POLE QC - 4430.2724
 Order 'circuit breaker pb 10a 2pole qc - 4430.2724' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.2724-ND.
CIRCUIT BREAKER PB 16A 2POLE QC - 4430.0500
 Order 'circuit breaker pb 16a 2pole qc - 4430.0500' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.0500-ND.
CIRCUIT BREAKER PB 15A 2POLE QC - 4430.0625
 Order 'circuit breaker pb 15a 2pole qc - 4430.0625' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.0625-ND.
CIRCUIT BREAKER PB 3.5A 2POLE QC - 4430.1450
 Order 'circuit breaker pb 3.5a 2pole qc - 4430.1450' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.1450-ND.
CIRCUIT BREAKER PB 20A 2POLE QC - 4430.2686
 Order 'circuit breaker pb 20a 2pole qc - 4430.2686' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.2686-ND.
CIRCUIT BREAKER PB 20A 2POLE QC - 4430.2715
 Order 'circuit breaker pb 20a 2pole qc - 4430.2715' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.2715-ND.
CIRCUIT BREAKER PB 2.5A 2POLE QC - 4430.2718
 Order 'circuit breaker pb 2.5a 2pole qc - 4430.2718' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.2718-ND.
CIRCUIT BREAKER PB 20A 2POLE QC - 4430.3008
 Order 'circuit breaker pb 20a 2pole qc - 4430.3008' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.3008-ND.
CIRCUIT BREAKER PB 9A 2POLE QC - 4430.3094
 Order 'circuit breaker pb 9a 2pole qc - 4430.3094' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.3094-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0022
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0022' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.0022-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0413
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0413' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.0413-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0470
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0470' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.0470-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0861
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0861' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.0861-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0963
 Order 'circuit brkr rocker 10a 2pole qc - 4430.0963' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4430.0963-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BREAKER PB 10A 2POLE QC - 4430.1654 Next: CIRCUIT BREAKER PB 15A 2POLE QC - 4430.0625