Keywords:





CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2292 - Circuit Protection

Digi-Key Part Number 4430.2292-ND
Price Break
20
Unit Price
30.64250
Extended Price
612.85
Manufacturer Part Number4430.2292
DescriptionCIRCUIT BRKR RCKR ILL 0.5A 2P QC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4430.2292
VendorSchurter Inc
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypeRocker
Voltage400V
Current - Trip (It)500mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4430 2292
44302292


Image of CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2292

CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2292 (4430.2292-ND) - Circuit Protection

Related parts Circuit Protection :
CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2292
 Order 'circuit brkr rckr ill 0.5a 2p qc - 4430.2292' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2292-ND.
CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2301
 Order 'circuit brkr rckr ill 0.5a 2p qc - 4430.2301' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2301-ND.
CIRCUIT BRKR RCKR ILL 3.0A 2P QC - 4430.0683
 Order 'circuit brkr rckr ill 3.0a 2p qc - 4430.0683' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0683-ND.
CIRCUIT BRKR RCKR ILL 1.2A 2P QC - 4430.0703
 Order 'circuit brkr rckr ill 1.2a 2p qc - 4430.0703' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0703-ND.
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.0704
 Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.0704' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0704-ND.
CIRCUIT BRKR RCKR ILL 3.0A 2P QC - 4430.0705
 Order 'circuit brkr rckr ill 3.0a 2p qc - 4430.0705' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0705-ND.
CIRCUIT BRKR RCKR ILL 4.0A 2P QC - 4430.0706
 Order 'circuit brkr rckr ill 4.0a 2p qc - 4430.0706' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0706-ND.
CIRCUIT BRKR RCKR ILL 6.0A 2P QC - 4430.0707
 Order 'circuit brkr rckr ill 6.0a 2p qc - 4430.0707' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0707-ND.
CIRCUIT BRKR RCKR ILL 4.0A 2P QC - 4430.1876
 Order 'circuit brkr rckr ill 4.0a 2p qc - 4430.1876' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1876-ND.
CIRCUIT BRKR RCKR ILL 6.0A 2P QC - 4430.2100
 Order 'circuit brkr rckr ill 6.0a 2p qc - 4430.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2100-ND.
CIRCUIT BRKR RCKR ILL 0.6A 2P QC - 4430.2149
 Order 'circuit brkr rckr ill 0.6a 2p qc - 4430.2149' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2149-ND.
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.2302
 Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.2302' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2302-ND.
CIRCUIT BRKR RCKR ILL 5.0A 2P QC - 4430.2303
 Order 'circuit brkr rckr ill 5.0a 2p qc - 4430.2303' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2303-ND.
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.2476
 Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.2476' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2476-ND.
CIRCUIT BRKR RCKR ILL 1.5A 2P QC - 4430.2564
 Order 'circuit brkr rckr ill 1.5a 2p qc - 4430.2564' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2564-ND.

Send this link via E-Mail
Help With This Screen

CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2292
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BRKR RCKER ILL 20A 2P QC - 4430.2306 Next: CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2301
CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2292