CIRCUIT BRKR RCKR ILL 4.0A 2P QC - 4430.1876
| Digi-Key Part Number | 4430.1876-ND |
20 |
30.64250 |
Extended Price
612.85 |
| Manufacturer Part Number | 4430.1876 | |||
| Description | CIRCUIT BRKR RCKR ILL 4.0A 2P QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.1876 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 4A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 1876 44301876 |
CIRCUIT BRKR RCKR ILL 4.0A 2P QC - 4430.1876 (4430.1876-ND)
Related parts :CIRCUIT BRKR RCKR ILL 4.0A 2P QC - 4430.1876
Order 'circuit brkr rckr ill 4.0a 2p qc - 4430.1876' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1876-ND.
CIRCUIT BRKR RCKR ILL 4.0A 2P QC - 4430.0706
Order 'circuit brkr rckr ill 4.0a 2p qc - 4430.0706' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0706-ND.
CIRCUIT BRKR RCKR ILL 3.0A 2P QC - 4430.0683
Order 'circuit brkr rckr ill 3.0a 2p qc - 4430.0683' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0683-ND.
CIRCUIT BRKR RCKR ILL 1.2A 2P QC - 4430.0703
Order 'circuit brkr rckr ill 1.2a 2p qc - 4430.0703' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0703-ND.
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.0704
Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.0704' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0704-ND.
CIRCUIT BRKR RCKR ILL 3.0A 2P QC - 4430.0705
Order 'circuit brkr rckr ill 3.0a 2p qc - 4430.0705' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0705-ND.
CIRCUIT BRKR RCKR ILL 6.0A 2P QC - 4430.0707
Order 'circuit brkr rckr ill 6.0a 2p qc - 4430.0707' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0707-ND.
CIRCUIT BRKR RCKR ILL 6.0A 2P QC - 4430.2100
Order 'circuit brkr rckr ill 6.0a 2p qc - 4430.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2100-ND.
CIRCUIT BRKR RCKR ILL 0.6A 2P QC - 4430.2149
Order 'circuit brkr rckr ill 0.6a 2p qc - 4430.2149' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2149-ND.
CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2292
Order 'circuit brkr rckr ill 0.5a 2p qc - 4430.2292' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2292-ND.
CIRCUIT BRKR RCKR ILL 0.5A 2P QC - 4430.2301
Order 'circuit brkr rckr ill 0.5a 2p qc - 4430.2301' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2301-ND.
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.2302
Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.2302' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2302-ND.
CIRCUIT BRKR RCKR ILL 5.0A 2P QC - 4430.2303
Order 'circuit brkr rckr ill 5.0a 2p qc - 4430.2303' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2303-ND.
CIRCUIT BRKR RCKR ILL 2.0A 2P QC - 4430.2476
Order 'circuit brkr rckr ill 2.0a 2p qc - 4430.2476' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2476-ND.
CIRCUIT BRKR RCKR ILL 1.5A 2P QC - 4430.2564
Order 'circuit brkr rckr ill 1.5a 2p qc - 4430.2564' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2564-ND.
Send this link via E-Mail
Help With This Screen
