CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A - Capacitors
| Digi-Key Part Number | 478-1633-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 12106D476KAT2A | |||
| Description | CAP CERM 47UF 10% 6.3V X5R 1210 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12106D476KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12106D476KAT2A 12106D476KAT2A 478 1633 2 ND 47816332ND 478-1633-2 |
12106D476KAT2A Specification Sheet
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A (478-1633-2-ND) - Capacitors
Related parts Capacitors :CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1633-2-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2574-2-ND.
CAP CERM 100UF 10% 6.3V X5R 1812 - 18126D107KAT2A
Order 'cap cerm 100uf 10% 6.3v x5r 1812 - 18126D107KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1647-2-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2575-1-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2575-2-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3390-1-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3390-2-ND.
CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T
Order 'cap cer 100uf 6.3v x5r 1210 - JMK325BJ107MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1387-2-ND.
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
Order 'cap cer 47uf 6.3v 20% x5r 1210 - GRM32ER60J476ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1887-2-ND.
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1864-2-ND.
CAP 100UF 6.3V CERAMIC X5R 1210 - ECJ-4YB0J107M
Order 'cap 100uf 6.3v ceramic x5r 1210 - ECJ-4YB0J107M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2267CT-ND.
CAP 100UF 6.3V CERAMIC X5R 1210 - ECJ-4YB0J107M
Order 'cap 100uf 6.3v ceramic x5r 1210 - ECJ-4YB0J107M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2267TR-ND.
CAP CERAMIC 4.7UF 6.3V X5R 0603 - ECJ-1VB0J475M
Order 'cap ceramic 4.7uf 6.3v x5r 0603 - ECJ-1VB0J475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2318TR-ND.
Send this link via E-Mail
Help With This Screen
