CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0861 - Circuit Protection
| Digi-Key Part Number | 4430.0861-ND |
20 |
21.21250 |
Extended Price
424.25 |
| Manufacturer Part Number | 4430.0861 | |||
| Description | CIRCUIT BRKR ROCKER 10A 2POLE QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.0861 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 0861 44300861 |
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0861 (4430.0861-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0861
Order 'circuit brkr rocker 10a 2pole qc - 4430.0861' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0861-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0022
Order 'circuit brkr rocker 10a 2pole qc - 4430.0022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0022-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0413
Order 'circuit brkr rocker 10a 2pole qc - 4430.0413' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0413-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0470
Order 'circuit brkr rocker 10a 2pole qc - 4430.0470' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0470-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.0963
Order 'circuit brkr rocker 10a 2pole qc - 4430.0963' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0963-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.1892
Order 'circuit brkr rocker 10a 2pole qc - 4430.1892' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1892-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.2078
Order 'circuit brkr rocker 10a 2pole qc - 4430.2078' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2078-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.2525
Order 'circuit brkr rocker 10a 2pole qc - 4430.2525' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2525-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.2949
Order 'circuit brkr rocker 10a 2pole qc - 4430.2949' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2949-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.3053
Order 'circuit brkr rocker 10a 2pole qc - 4430.3053' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3053-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.3204
Order 'circuit brkr rocker 10a 2pole qc - 4430.3204' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3204-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.3215
Order 'circuit brkr rocker 10a 2pole qc - 4430.3215' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3215-ND.
CIRCUIT BRKR ROCKER 10A 2POLE QC - 4430.3316
Order 'circuit brkr rocker 10a 2pole qc - 4430.3316' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3316-ND.
CIRCUIT BRKR ROCKER 10A 3POLE QC - 4430.3257
Order 'circuit brkr rocker 10a 3pole qc - 4430.3257' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3257-ND.
CIRCUIT BRKR ROCKER 7A 2POLE QC - 4430.0015
Order 'circuit brkr rocker 7a 2pole qc - 4430.0015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0015-ND.
Send this link via E-Mail
Help With This Screen
