Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.0847
CIRCUIT BRKR ROCKER 5A 2POLE QC - 4430.0847
| Digi-Key Part Number | 4430.0847-ND |
20 |
21.21250 |
Extended Price
424.25 |
| Manufacturer Part Number | 4430.0847 | |||
| Description | CIRCUIT BRKR ROCKER 5A 2POLE QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.0847 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 0847 44300847 |
CIRCUIT BRKR ROCKER 5A 2POLE QC - 4430.0847 (4430.0847-ND)
Related parts Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.0847Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.0847
Order 'circuit brkr rocker 5a 2pole qc - 4430.0847' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0847-ND.
Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.1353
Order 'circuit brkr rocker 5a 2pole qc - 4430.1353' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1353-ND.
Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.1564
Order 'circuit brkr rocker 5a 2pole qc - 4430.1564' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1564-ND.
Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.2914
Order 'circuit brkr rocker 5a 2pole qc - 4430.2914' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2914-ND.
Circuit Breaker Circuit Protection 7A 400V Schurter Inc Panel Mount 4430.0015
Order 'circuit brkr rocker 7a 2pole qc - 4430.0015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0015-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0022
Order 'circuit brkr rocker 10a 2pole qc - 4430.0022' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0022-ND.
Circuit Breaker Circuit Protection 12A 400V Schurter Inc Panel Mount 4430.0024
Order 'circuit brkr rocker 12a 2pole qc - 4430.0024' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0024-ND.
Circuit Breaker Circuit Protection 15A 400V Schurter Inc Panel Mount 4430.0031
Order 'circuit brkr rocker 15a 2pole qc - 4430.0031' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0031-ND.
Circuit Breaker Circuit Protection 16A 400V Schurter Inc Panel Mount 4430.0034
Order 'circuit brkr rocker 16a 2pole qc - 4430.0034' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0034-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0413
Order 'circuit brkr rocker 10a 2pole qc - 4430.0413' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0413-ND.
Circuit Breaker Circuit Protection 10A 400V Schurter Inc Panel Mount 4430.0470
Order 'circuit brkr rocker 10a 2pole qc - 4430.0470' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0470-ND.
Circuit Breaker Circuit Protection 11A 400V Schurter Inc Panel Mount 4430.0523
Order 'circuit brkr rocker 11a 2pole qc - 4430.0523' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0523-ND.
Circuit Breaker Circuit Protection 3A 400V Schurter Inc Panel Mount 4430.0545
Order 'circuit brkr rocker 3a 2pole qc - 4430.0545' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0545-ND.
Circuit Breaker Circuit Protection 20A 400V Schurter Inc Panel Mount 4430.0572
Order 'circuit brkr rocker 20a 2pole qc - 4430.0572' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0572-ND.
Circuit Breaker Circuit Protection 8A 400V Schurter Inc Panel Mount 4430.0646
Order 'circuit brkr rocker 8a 2pole qc - 4430.0646' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0646-ND.
Options for Circuit Breaker Circuit Protection 5A 400V Schurter Inc Panel Mount 4430.0847
Send this link via E-Mail
Help With This Screen
